LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking AR03BTCX1800 product image
  • AR03BTCX1800 thumbnail 1
  • AR03BTCX1800 thumbnail 2
  • AR03BTCX1800 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking AR03BTCX1800RoHS

Manufacturer
VikingAsian Brands
MPN
AR03BTCX1800
LCSC Part #
C318123
Packaging
0603
Customer #
Key Attributes
RES 180Ω ±0.1% 100mW 0603
Datasheetpdf iconViking AR03BTCX1800
In-Stock: 6,660
6,660 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0292$ 0.58
200+$ 0.0231$ 4.62
600+$ 0.0197$ 11.82
5,000+$ 0.0177$ 88.50
10,000+$ 0.0159$ 159.00
20,000+$ 0.015$ 300.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0603
Resistance180Ω
Power(Watts)100mW
Operating Temperature-55℃~+155℃
Voltage Rating-
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece