FH FHW1008UCR10JGT
| Manufacturer | FHAsian Brands |
| MPN | FHW1008UCR10JGT |
| LCSC Part # | C318006 |
| Packaging | SMD,2.9x2.8mm |
| Customer # | |
| Key Attributes | FIXED IND 100nH 650mA 560mΩ 1008 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FH | |
| Packaging | SMD,2.9x2.8mm | |
| Current Rating | 650mA | |
| Inductance | 100nH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 1GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 560mΩ | |
| Q @ Frequency | 60@350MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FH | |
| Packaging | SMD,2.9x2.8mm | |
| Current Rating | 650mA | |
| Inductance | 100nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| Frequency - Self Resonant | 1GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 560mΩ | |
| Q @ Frequency | 60@350MHz |
Report an ErrorShow similar products (0) >
In-Stock: 1,190
1,190 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0827 | $ 0.83 |
| 100+ | $ 0.0647 | $ 6.47 |
| 300+ | $ 0.0557 | $ 16.71 |
| 2,000+ | $ 0.0487 | $ 97.40 |
| 4,000+ | $ 0.0433 | $ 173.20 |
| 10,000+ | $ 0.0406 | $ 406.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FH | |
| Packaging | SMD,2.9x2.8mm | |
| Current Rating | 650mA | |
| Inductance | 100nH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 1GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 560mΩ | |
| Q @ Frequency | 60@350MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FH | |
| Packaging | SMD,2.9x2.8mm | |
| Current Rating | 650mA | |
| Inductance | 100nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| Frequency - Self Resonant | 1GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 560mΩ | |
| Q @ Frequency | 60@350MHz |
Report an ErrorShow similar products (0) >
C318006 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



