TI MSP430F417IPMR
| Manufacturer | |
| MPN | MSP430F417IPMR |
| LCSC Part # | C31800 |
| Packaging | LQFP-64(10x10) |
| Customer # | |
| Key Attributes | MIXED SIGNAL MICROCONTROLLER |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | LQFP-64(10x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 32KB | |
| CPU Core | MSP430 CPU16 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 8MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 48 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ultra-low-power microcontrollers of the MSP430 family consist of several devices with different peripherals for various applications. The architecture and five low power modes are optimized for extended battery life in portable measurement applications. It features a 16-bit RISC CPU, 16-bit registers, and constant generators for maximum code efficiency. The DCO allows wake-up from low-power to active mode in less than 6 μs. The MSP430x41x series are microcontroller configurations with one or two 16-bit timers, a comparator, 96 LCD segment drive capability, and 48 I/O pins. Typical applications include sensor systems for analog signal capture, conversion, data processing, and transmission to a host system. The comparator and timer make it suitable for industrial meters, counter applications, handheld meters, etc.
Features
- Low Supply-Voltage Range, 1.8 V to 3.6 V
- Ultralow Power Consumption:
- Active Mode: 200 μA at 1 MHz, 2.2 V
- Standby Mode: 0.7 μA
- Off Mode (RAM Retention): 0.1 μA
- Five Power-Saving Modes
- Wake-Up From Standby Mode in Less Than 6 μs
- Frequency-Locked Loop (FLL+)
- 16-Bit RISC Architecture, 125-ns Instruction Cycle Time
- 16-Bit Timer_A With Three or Five Capture/Compare Registers
- Integrated LCD Driver for 96 Segments
- On-Chip Comparator
- Brownout Detector
- Supply Voltage Supervisor/Monitor (Programmable Level Detection on MSP430F415/417 Devices Only)
- Serial Onboard Programming, No External Programming Voltage Needed, Programmable Code Protection by Security Fuse
- Bootstrap Loader in Flash Devices
Applications
- Sensor systems
- Industrial meters
- Counter applications
- Handheld meters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.2453 | $ 3.25 |
| 10+ | $ 2.7748 | $ 27.75 |
| 30+ | $ 2.494 | $ 74.82 |
| 100+ | $ 2.2117 | $ 221.17 |
| 500+ | $ 2.0803 | $ 1040.15 |
| 1,000+ | $ 2.0219 | $ 2021.90 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | LQFP-64(10x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 32KB | |
| CPU Core | MSP430 CPU16 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 8MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 48 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ultra-low-power microcontrollers of the MSP430 family consist of several devices with different peripherals for various applications. The architecture and five low power modes are optimized for extended battery life in portable measurement applications. It features a 16-bit RISC CPU, 16-bit registers, and constant generators for maximum code efficiency. The DCO allows wake-up from low-power to active mode in less than 6 μs. The MSP430x41x series are microcontroller configurations with one or two 16-bit timers, a comparator, 96 LCD segment drive capability, and 48 I/O pins. Typical applications include sensor systems for analog signal capture, conversion, data processing, and transmission to a host system. The comparator and timer make it suitable for industrial meters, counter applications, handheld meters, etc.
Features
- Low Supply-Voltage Range, 1.8 V to 3.6 V
- Ultralow Power Consumption:
- Active Mode: 200 μA at 1 MHz, 2.2 V
- Standby Mode: 0.7 μA
- Off Mode (RAM Retention): 0.1 μA
- Five Power-Saving Modes
- Wake-Up From Standby Mode in Less Than 6 μs
- Frequency-Locked Loop (FLL+)
- 16-Bit RISC Architecture, 125-ns Instruction Cycle Time
- 16-Bit Timer_A With Three or Five Capture/Compare Registers
- Integrated LCD Driver for 96 Segments
- On-Chip Comparator
- Brownout Detector
- Supply Voltage Supervisor/Monitor (Programmable Level Detection on MSP430F415/417 Devices Only)
- Serial Onboard Programming, No External Programming Voltage Needed, Programmable Code Protection by Security Fuse
- Bootstrap Loader in Flash Devices
Applications
- Sensor systems
- Industrial meters
- Counter applications
- Handheld meters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



