MAXIM MAX96752FGTN/V+
| Manufacturer | |
| MPN | MAX96752FGTN/V+ |
| LCSC Part # | C3178371 |
| Packaging | TQFN-56(8x8) |
| Customer # | |
| Key Attributes | GMSL2 Deserializer with Dual LVDS (OLDI) Output |
| Datasheet | MAXIM MAX96752FGTN/V+ |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Serializers, Deserializers | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-56(8x8) | |
| Clock Frequency | 150MHz | |
| Output | LVDS | |
| Input | GMSL | |
| Data Rate | 6Gbps | |
| Number of ports | 1;2 | |
| Type | Deserializer | |
| Voltage - Supply | 1.7V~3.6V | |
| Parallel Bit Count Per Channel | 4;8 | |
| Features | Adaptive receive equalization | |
| Operating Temperature | -40℃~+105℃ | |
| Control Interface | I2C;UART;SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Serializers, Deserializers | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-56(8x8) | |
| Clock Frequency | 150MHz | |
| Output | LVDS | |
| Input | GMSL | |
| Data Rate | 6Gbps |
| Type | Description | |
|---|---|---|
| Number of ports | 1;2 | |
| Type | Deserializer | |
| Voltage - Supply | 1.7V~3.6V | |
| Parallel Bit Count Per Channel | 4;8 | |
| Features | Adaptive receive equalization | |
| Operating Temperature | -40℃~+105℃ | |
| Control Interface | I2C;UART;SPI |
Introduction
The MAX96752 deserializers convert a single- or dual-link GMSL serial input to single or dual OLDI. They also send and receive side-channel and peripheral control data, enabling full-duplex, single-wire transmission of video and bidirectional data. The OLDI output can be configured as single-port (4 or 8 lanes) or dual-port (2×4 lanes) for flexibility in driving displays with a variety of resolutions. Each port accommodates pixel clock rates of up to 150MHz, and in dual-port mode, the MAX96752 support a combined pixel clock of up to 300MHz. The GMSL2 concurrent control channel operates in I2C or UART mode. Two additional pass-through I2C or UART channels and a pass-through SPI channel are provided for peripheral control. The bidirectional audio channel supports I2S stereo and up to 8 channels in TDM mode. Operation is specified over the -40°C to +105°C automotive temperature range. The devices are AEC-Q100 qualified. Data can be transmitted over low-cost 50Ω Coax or 100Ω STP cables that meet the GMSL2 channel specification.
Features
- 1×4, 2×4, or 1×8 OLDI Output Lane Configurations
- 3Gbps or 6Gbps Forward Link Rates for System and Power Flexibility
- Full-Duplex Capability Over a Single Wire
- Supports Up to 300MHz PCLK
- Supports Video Replication and Dual-View Splitting for Driving Two Displays
- Uses Low-Cost 50Ω Coax or 100Ω STP Cables
- Forward and Reverse I2S or 7.1 TDM Audio
- Optional Internal VDD Regulator
- ASIL-Relevant Functional Safety Features
- ASIL-B Compliant 16-Bit CRC Protection of Control Channel Data (I2C, UART, SPI, GPIO, Audio)
- Retransmission of All Control Channel Data (I2C, UART, SPI, GPIO, Audio) Upon Error Detection
- Optional 32-Bit Video Line Cyclic Redundancy Check (CRC)
- Selectable Interrupts for Fault Detection
- Video Watermark Detection
- Performance Tools Ensure High Link Margin
- Continuous Adaptive Equalization on GMSL links
- Forward and Reverse Channel Pseudorandom Binary Sequence (PRBS) Generator and Checker for BER Testing of Serial I/O Links
- Eye-Opening Monitor for Continuous Link Margin Diagnosis
- Concurrent Control Channel for Device Configuration and Communicating with Remote Peripherals
- I2C, UART, Pass-Through I2C/UART, SPI, and Tunneled or Register-Programmable GPIO
- Settable Priority Levels
- Eight Hardware Programmable Device Addresses
- Up to 14 Programmable General Purpose Input/Output (GPIO)
- Sleep Mode with Register State Retention
- Compact 8mm x 8mm TQFN Package with Exposed Pad
Applications
- Cluster and Heads-Up Displays
- Central Information Displays
- Rear-Seat Infotainment Displays
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 12.6024 | $ 12.60 |
| 10+ | $ 10.8381 | $ 108.38 |
| 30+ | $ 9.7632 | $ 292.90 |
| 100+ | $ 8.8607 | $ 886.07 |
Standard Packaging260/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Serializers, Deserializers | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-56(8x8) | |
| Clock Frequency | 150MHz | |
| Output | LVDS | |
| Input | GMSL | |
| Data Rate | 6Gbps | |
| Number of ports | 1;2 | |
| Type | Deserializer | |
| Voltage - Supply | 1.7V~3.6V | |
| Parallel Bit Count Per Channel | 4;8 | |
| Features | Adaptive receive equalization | |
| Operating Temperature | -40℃~+105℃ | |
| Control Interface | I2C;UART;SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Serializers, Deserializers | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-56(8x8) | |
| Clock Frequency | 150MHz | |
| Output | LVDS | |
| Input | GMSL | |
| Data Rate | 6Gbps |
| Type | Description | |
|---|---|---|
| Number of ports | 1;2 | |
| Type | Deserializer | |
| Voltage - Supply | 1.7V~3.6V | |
| Parallel Bit Count Per Channel | 4;8 | |
| Features | Adaptive receive equalization | |
| Operating Temperature | -40℃~+105℃ | |
| Control Interface | I2C;UART;SPI |
Introduction
The MAX96752 deserializers convert a single- or dual-link GMSL serial input to single or dual OLDI. They also send and receive side-channel and peripheral control data, enabling full-duplex, single-wire transmission of video and bidirectional data. The OLDI output can be configured as single-port (4 or 8 lanes) or dual-port (2×4 lanes) for flexibility in driving displays with a variety of resolutions. Each port accommodates pixel clock rates of up to 150MHz, and in dual-port mode, the MAX96752 support a combined pixel clock of up to 300MHz. The GMSL2 concurrent control channel operates in I2C or UART mode. Two additional pass-through I2C or UART channels and a pass-through SPI channel are provided for peripheral control. The bidirectional audio channel supports I2S stereo and up to 8 channels in TDM mode. Operation is specified over the -40°C to +105°C automotive temperature range. The devices are AEC-Q100 qualified. Data can be transmitted over low-cost 50Ω Coax or 100Ω STP cables that meet the GMSL2 channel specification.
Features
- 1×4, 2×4, or 1×8 OLDI Output Lane Configurations
- 3Gbps or 6Gbps Forward Link Rates for System and Power Flexibility
- Full-Duplex Capability Over a Single Wire
- Supports Up to 300MHz PCLK
- Supports Video Replication and Dual-View Splitting for Driving Two Displays
- Uses Low-Cost 50Ω Coax or 100Ω STP Cables
- Forward and Reverse I2S or 7.1 TDM Audio
- Optional Internal VDD Regulator
- ASIL-Relevant Functional Safety Features
- ASIL-B Compliant 16-Bit CRC Protection of Control Channel Data (I2C, UART, SPI, GPIO, Audio)
- Retransmission of All Control Channel Data (I2C, UART, SPI, GPIO, Audio) Upon Error Detection
- Optional 32-Bit Video Line Cyclic Redundancy Check (CRC)
- Selectable Interrupts for Fault Detection
- Video Watermark Detection
- Performance Tools Ensure High Link Margin
- Continuous Adaptive Equalization on GMSL links
- Forward and Reverse Channel Pseudorandom Binary Sequence (PRBS) Generator and Checker for BER Testing of Serial I/O Links
- Eye-Opening Monitor for Continuous Link Margin Diagnosis
- Concurrent Control Channel for Device Configuration and Communicating with Remote Peripherals
- I2C, UART, Pass-Through I2C/UART, SPI, and Tunneled or Register-Programmable GPIO
- Settable Priority Levels
- Eight Hardware Programmable Device Addresses
- Up to 14 Programmable General Purpose Input/Output (GPIO)
- Sleep Mode with Register State Retention
- Compact 8mm x 8mm TQFN Package with Exposed Pad
Applications
- Cluster and Heads-Up Displays
- Central Information Displays
- Rear-Seat Infotainment Displays
C3178371 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

