LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Honeywell HPMA115C0-001 product image
Images for reference only

Honeywell HPMA115C0-001

Manufacturer
MPN
HPMA115C0-001
LCSC Part #
C3178320
Packaging
-
Customer #
Key Attributes
Particle, Dust Sensors
Datasheetpdf iconHoneywell HPMA115C0-001
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 198.7904$ 198.79
200+$ 76.9295$ 15385.90
500+$ 74.2263$ 37113.15
1,000+$ 72.89$ 72890.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Particle, Dust Sensors
ManufacturerHoneywell
Packaging-

Introduction

AI Translation

The Honeywell HPM Series Particulate Matter Sensor is a laser-based sensor that uses light scattering to detect and count particles. The detectable concentration range is 0 μg/m³ to 1000 μg/m³. When particles are drawn into the detection chamber, they are illuminated by the laser light source. As particles pass through the laser beam, light is reflected off the particles and recorded by a photodetector. The light is then analyzed and converted into an electrical signal to calculate particle concentration. The Honeywell Particulate Matter Sensor provides particle concentration information within a given concentration range.

Features

AI Translation
  • Laser-based light scattering particle sensing
  • Concentration range: 0μg/m³ to 1000μg/m³
  • Fully calibrated
  • EMC: Heavy industrial grade IEC61000
  • Response time: <6 s
  • Supply current: 80mA max
  • Output signal: UART
  • PM2.5, PM10 output (standard version); PM1.0, PM2.5, PM4.0, PM10 output (compact version)
  • RoHS compliant
  • REACH compliant

Applications

AI Translation
  • HVAC (commercial and residential)
  • Indoor air quality monitors
  • Handheld air quality monitors
  • Air purifiers (commercial and residential)
  • Automotive cabin air purifiers