SHARP GP2Y0E02B
| Manufacturer | |
| MPN | GP2Y0E02B |
| LCSC Part # | C3178284 |
| Packaging | - |
| Customer # | |
| Key Attributes | 4cm~50cm I2C Distance Measuring RoHS |
| Datasheet | SHARP GP2Y0E02B |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Distance Measuring | |
| Manufacturer | SHARP | |
| Packaging | - | |
| Current - Supply | 36mA | |
| Module | - | |
| Rotation Angle | - | |
| Operating Temperature | -10℃~+60℃ | |
| Linear Range | 4cm~50cm | |
| Interface | I2C | |
| Voltage - Supply | 2.7V~3.3V | |
| Length | - | |
| Width | - | |
| Height | - | |
| Type | - | |
| Features | Programmable transmission |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Distance Measuring | |
| Manufacturer | SHARP | |
| Packaging | - | |
| Current - Supply | 36mA | |
| Module | - | |
| Rotation Angle | - | |
| Operating Temperature | -10℃~+60℃ | |
| Linear Range | 4cm~50cm |
| Type | Description | |
|---|---|---|
| Interface | I2C | |
| Voltage - Supply | 2.7V~3.3V | |
| Length | - | |
| Width | - | |
| Height | - | |
| Type | - | |
| Features | Programmable transmission |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This specification covers the overview and characteristics of the distance measuring sensor model GP2Y0E02B.
Applications
AI Translation
Office automation equipment, audiovisual equipment, home appliances, telecommunications equipment (terminals), measuring equipment, processing machinery, computers
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.531 | $ 7.53 |
| 200+ | $ 2.9141 | $ 582.82 |
| 500+ | $ 2.8127 | $ 1406.35 |
| 1,000+ | $ 2.7619 | $ 2761.90 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Distance Measuring | |
| Manufacturer | SHARP | |
| Packaging | - | |
| Current - Supply | 36mA | |
| Module | - | |
| Rotation Angle | - | |
| Operating Temperature | -10℃~+60℃ | |
| Linear Range | 4cm~50cm | |
| Interface | I2C | |
| Voltage - Supply | 2.7V~3.3V | |
| Length | - | |
| Width | - | |
| Height | - | |
| Type | - | |
| Features | Programmable transmission |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Distance Measuring | |
| Manufacturer | SHARP | |
| Packaging | - | |
| Current - Supply | 36mA | |
| Module | - | |
| Rotation Angle | - | |
| Operating Temperature | -10℃~+60℃ | |
| Linear Range | 4cm~50cm |
| Type | Description | |
|---|---|---|
| Interface | I2C | |
| Voltage - Supply | 2.7V~3.3V | |
| Length | - | |
| Width | - | |
| Height | - | |
| Type | - | |
| Features | Programmable transmission |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This specification covers the overview and characteristics of the distance measuring sensor model GP2Y0E02B.
Applications
AI Translation
Office automation equipment, audiovisual equipment, home appliances, telecommunications equipment (terminals), measuring equipment, processing machinery, computers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |

