MICROCHIP MIC2810-4GPYML
| Produttore | |
| Cod. Prod. | MIC2810-4GPYML |
| Cod. LCSC | C3178116 |
| Imballo | QFN-16(3x3) |
| Numero Cliente | |
| Attr. chiave | Step-down type 2MHz Fixed 1.2V 600mA QFN-16(3x3) Voltage Regulators - Linear + Switching |
| Scheda Tecnica | MICROCHIP MIC2810-4GPYML |
| Parti alternative | 5 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear + Switching | |
| Produttore | MICROCHIP | |
| Imballo | QFN-16(3x3) | |
| Synchronous Rectifier | - | |
| Function | Step-down type | |
| Frequency - Switching | 2MHz | |
| Number of Outputs | 3 | |
| Output Type | Fixed | |
| Quiescent Current | - | |
| Output Voltage | 1.2V | |
| Operating Voltage | 2.7V~5.5V | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Output Current | 600mA | |
| Topology | Buck | |
| Features | Built-in LDO regulator;Light load efficient mode;Overcurrent Protection;Operating status indication |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear + Switching | |
| Produttore | MICROCHIP | |
| Imballo | QFN-16(3x3) | |
| Synchronous Rectifier | - | |
| Function | Step-down type | |
| Frequency - Switching | 2MHz | |
| Number of Outputs | 3 | |
| Output Type | Fixed |
| Tipo | Descrizione | |
|---|---|---|
| Quiescent Current | - | |
| Output Voltage | 1.2V | |
| Operating Voltage | 2.7V~5.5V | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Output Current | 600mA | |
| Topology | Buck | |
| Features | Built-in LDO regulator;Light load efficient mode;Overcurrent Protection;Operating status indication |
Descrizione
The MIC2810 is a high performance power management IC, integrating a 2MHz DC/DC switcher with two 300mA LDOs. The MIC2810 features a LOWQ mode, reducing the total current draw while in this mode to less than 30μA. In LOWQ mode, the output noise of the DC/DC converter is 53μVRMS, significantly lower than other converters that use a PFM light load mode that can interfere with sensitive RF circuitry. The MIC2810 is a uCap design, operating with very small ceramic output capacitors and inductors for stability, therefore, reducing required board space and component cost. It is available with fixed output voltages in a 16-pin 3mm×3mm MLF leadless package.
Caratteristiche
- 2MHz DC/DC converter and two LDOs
- Integrated power-on reset (OR function for all outputs)
- Adjustable delay time
- LOWQ mode
- 30μA Total IQ when in LOWQ mode
- Tiny 16-pin 3mm x 3mm MLF package
- Thermal shutdown protection
- Current limit protection
Applicazioni
- Mobile phones
- PDAs
- GPS receivers
- Digital still cameras
- Portable media players
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear + Switching | |
| Produttore | MICROCHIP | |
| Imballo | QFN-16(3x3) | |
| Synchronous Rectifier | - | |
| Function | Step-down type | |
| Frequency - Switching | 2MHz | |
| Number of Outputs | 3 | |
| Output Type | Fixed | |
| Quiescent Current | - | |
| Output Voltage | 1.2V | |
| Operating Voltage | 2.7V~5.5V | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Output Current | 600mA | |
| Topology | Buck | |
| Features | Built-in LDO regulator;Light load efficient mode;Overcurrent Protection;Operating status indication |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear + Switching | |
| Produttore | MICROCHIP | |
| Imballo | QFN-16(3x3) | |
| Synchronous Rectifier | - | |
| Function | Step-down type | |
| Frequency - Switching | 2MHz | |
| Number of Outputs | 3 | |
| Output Type | Fixed |
| Tipo | Descrizione | |
|---|---|---|
| Quiescent Current | - | |
| Output Voltage | 1.2V | |
| Operating Voltage | 2.7V~5.5V | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Output Current | 600mA | |
| Topology | Buck | |
| Features | Built-in LDO regulator;Light load efficient mode;Overcurrent Protection;Operating status indication |
Descrizione
The MIC2810 is a high performance power management IC, integrating a 2MHz DC/DC switcher with two 300mA LDOs. The MIC2810 features a LOWQ mode, reducing the total current draw while in this mode to less than 30μA. In LOWQ mode, the output noise of the DC/DC converter is 53μVRMS, significantly lower than other converters that use a PFM light load mode that can interfere with sensitive RF circuitry. The MIC2810 is a uCap design, operating with very small ceramic output capacitors and inductors for stability, therefore, reducing required board space and component cost. It is available with fixed output voltages in a 16-pin 3mm×3mm MLF leadless package.
Caratteristiche
- 2MHz DC/DC converter and two LDOs
- Integrated power-on reset (OR function for all outputs)
- Adjustable delay time
- LOWQ mode
- 30μA Total IQ when in LOWQ mode
- Tiny 16-pin 3mm x 3mm MLF package
- Thermal shutdown protection
- Current limit protection
Applicazioni
- Mobile phones
- PDAs
- GPS receivers
- Digital still cameras
- Portable media players
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

