COV 05D390K
| Manufacturer | COVAsian Brands |
| MPN | 05D390K |
| LCSC Part # | C317719 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | VARISTOR 35V~43V 100A P=5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | COV | |
| Packaging | Through Hole,P=5mm | |
| Clamping Voltage | 80V | |
| Energy | 900mJ | |
| Capacitance | 640pF@1kHz | |
| Maximum DC Volts | 31V | |
| Maximum AC Volts | 25V | |
| Varistor Voltage | 35V~43V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0349 | $ 0.35 |
| 100+ | $ 0.0275 | $ 2.75 |
| 300+ | $ 0.0239 | $ 7.17 |
| 1,000+ | $ 0.0197 | $ 19.70 |
| 5,000+ | $ 0.0175 | $ 87.50 |
| 10,000+ | $ 0.0164 | $ 164.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | COV | |
| Packaging | Through Hole,P=5mm | |
| Clamping Voltage | 80V | |
| Energy | 900mJ | |
| Capacitance | 640pF@1kHz | |
| Maximum DC Volts | 31V | |
| Maximum AC Volts | 25V | |
| Varistor Voltage | 35V~43V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



