MACOM MACP-011074
| Manufacturer | |
| Mfr. Part # | MACP-011074 |
| LCSC Part # | C3176956 |
| Package | SMD-6P |
| Customer # | |
| Description | 19dB 14dB 5MHz~3.25GHz SMD-6P RF Directional Coupler RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | MACOM | |
| Package | SMD-6P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.0243 | $ 1.02 |
200+ | $ 0.3964 | $ 79.28 |
500+ | $ 0.3821 | $ 191.05 |
1,000+ | $ 0.3758 | $ 375.80 |
Standard Packaging 2000/Full
Reel | ||