Mini-Circuits SYM-14H+
| Manufacturer | |
| MPN | SYM-14H+ |
| LCSC Part # | C3176542 |
| Packaging | SMD-6P |
| Customer # | |
| Key Attributes | High IP3 Frequency Mixer 100 to 1370 MHz |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-6P | |
| Features | - | |
| IP3 | 30dBm | |
| LO Frequency Range | 100MHz~1.37GHz | |
| IF Frequency Range | 10MHz~1GHz | |
| RF Frequency Range | 100MHz~1.37GHz | |
| Isolation(L-I) | 30dB | |
| Operating Temperature | -40℃~+85℃ | |
| Gain/Loss | 6.5dB;7.4dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3
3 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 21.1596 | $ 21.16 |
| 30+ | $ 20.0365 | $ 601.10 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

