LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon TLE4241GM product image
  • TLE4241GM thumbnail 1
  • TLE4241GM thumbnail 2
  • TLE4241GM thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Infineon TLE4241GMRoHS

Manufacturer
MPN
TLE4241GM
LCSC Part #
C3171627
Packaging
SOIC-8
Customer #
Key Attributes
Adjustable Current LITix Linear
Datasheetpdf iconInfineon TLE4241GM

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ManufacturerInfineon
PackagingSOIC-8
Output Voltage40V
Frequency - Switching-
FeaturesLED open-circuit protection;Over-Temperature Protection (OTP);Short Circuit Protection
Switch Tube (Built-In/External)Built-in
Voltage - Input(AC)-
Operating temperature-40℃~+150℃
Topology-
Number of Channels1
Type-
Output Current60mA
Constant Current Accuracy-
Voltage - Input(DC)4V~45V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The TLE4241GM is an integrated adjustable constant current source. It provides an output current adjustable via different means (SET, PWM, reference resistor) which is kept nearly independent from load and supply voltage changes. The IC is designed to supply LEDs under the severe conditions of automotive applications resulting in constant brightness and extended LED lifetime. It is provided in the very small P-DSO-8-9 (Micro 8) package. Protection circuits prevent damage to the device in case of overload, short circuit, reverse polarity and overtemperature. The connected LEDs are protected against reverse polarity as well as excess voltages up to 45 V. A status output allows handling of open load and short circuit at the main output.

A PWM input offers the possibility to adjust the LED brightness by pulse width modulation.

With an implemented high/low current switch the output current level can be reduced e.g. for brake/tail light application.

The implemented features such as adjustable output current, the high/low current switch and the provided PWM input make the device well suited for a broad range of LED and other applications.

Features

AI Translation
  • Adjustable constant output current
  • Wide input voltage range
  • Low drop voltage
  • Open load detection
  • Overtemperature protection
  • Short circuit proof
  • Reverse polarity proof
  • Wide temperature range: -40°C < Tj < 150°C
  • Very small SMD-Package
  • Green Product (RoHS compliant)
  • AEC Qualified
In-Stock: 1,650
1,650 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4662$ 0.47
10+$ 0.4554$ 4.55
30+$ 0.4477$ 13.43
100+$ 0.4399$ 43.99
Standard Packaging2500/Full Reel
Better price for more quantity?
$