LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74AHC02QWBQARQ1 product image
  • SN74AHC02QWBQARQ1 thumbnail 1
  • SN74AHC02QWBQARQ1 thumbnail 2
  • SN74AHC02QWBQARQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74AHC02QWBQARQ1RoHS

Manufacturer
MPN
SN74AHC02QWBQARQ1
LCSC Part #
C31712458
Packaging
WQFN-14(2.5x3)
Customer #
Key Attributes
2uA 2V~5.5V 8.5ns@5V,50pF WQFN-14(2.5x3) Gates and Inverters RoHS
Datasheetpdf iconTI SN74AHC02QWBQARQ1
In-Stock: 210
210 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4719$ 0.47
10+$ 0.4624$ 4.62
30+$ 0.456$ 13.68
100+$ 0.4481$ 44.81
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTI
PackagingWQFN-14(2.5x3)
Input Logic Level - Low500mV;900mV;1.65V
Input Logic Level - High1.5V;2.1V;3.85V
Logic Family74AHC
Operating Temperature-40℃~+125℃
Output Logic Level - High1.9V;2.9V;4.4V;2.58V;3.94V
Quiescent Current(Iq)2uA
Voltage - Supply2V~5.5V
Current - Output High(IOH)50mA
Number of Channels4;2
Output Logic Level - Low100mV;360mV
Propagation Delay8.5ns@5V,50pF
Current - Output Low(IOL)50mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece