LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LF353MX/NOPB product image
  • LF353MX/NOPB thumbnail 1
  • LF353MX/NOPB thumbnail 2
  • LF353MX/NOPB thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI LF353MX/NOPBRoHS

Manufacturer
MPN
LF353MX/NOPB
LCSC Part #
C31705
Packaging
SOIC-8
Customer #
Key Attributes
Wide Bandwidth Dual JFET Input Operational Amplifier
Datasheetpdf iconTI LF353MX/NOPB

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-8
Number of Channels2
Vos - Input Offset Voltage5mV
Slew Rate13V/us
Input Offset Current(Ios)25pA
FeaturesBuilt-in compensation
Operating Temperature0℃~+70℃
Common Mode Rejection Ratio(CMRR)100dB
Ib - Input Bias Current50pA
Noise density(eN)16nV/√Hz@1000Hz
Maximum Power Supply Range (Vdd-Vss)36V
Input Offset Voltage Drift(Vos TC)10uV/℃
Quiescent Current3.6mA
Gain Bandwidth Product4MHz
Output Current-
Dual Supply-15V~15V
Rail to Rail-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

These devices are low cost, high speed, dual JFET input operational amplifiers with an internally trimmed input offset voltage (BI-FET II technology). They require low supply current yet maintain a large gain bandwidth product and fast slew rate. In addition, well matched high voltage JFET input devices provide very low input bias and offset currents. The LF353-N is pin compatible with the standard LM1558 allowing designers to immediately upgrade the overall performance of existing LM1558 and LM358 designs. These amplifiers may be used in applications such as high speed integrators, fast D/A converters, sample and hold circuits and many other circuits requiring low input offset voltage, low input bias current, high input impedance, high slew rate and wide bandwidth. The devices also exhibit low noise and offset voltage drift.

Features

AI Translation
  • Internally Trimmed Offset Voltage: 10 mV
  • Low Input Bias Current: 50pA
  • Low Input Noise Voltage: 25 nV/√Hz
  • Low Input Noise Current: 0.01 pA/√Hz
  • Wide Gain Bandwidth: 4 MHz
  • High Slew Rate: 13 V/µs
  • Low Supply Current: 3.6 mA
  • High Input Impedance: 10^12 Ω
  • Low Total Harmonic Distortion : ≤0.02%
  • Low 1/f Noise Corner: 50 Hz
  • Fast Settling Time to 0.01%: 2 µs
In-Stock: 2,577
2,577 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7103$ 0.71
10+$ 0.587$ 5.87
30+$ 0.5254$ 15.76
100+$ 0.4654$ 46.54
500+$ 0.4152$ 207.60
1,000+$ 0.3973$ 397.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$