TI SN74LS610N
| Manufacturer | |
| MPN | SN74LS610N |
| LCSC Part # | C3170310 |
| Packaging | - |
| Customer # | |
| Key Attributes | SN74LS610 - MEMORY MAPPERS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/I/O Expanders | |
| Manufacturer | TI | |
| Packaging | - | |
| Interrupt Output | No Interrupt Output | |
| Operating Temperature | 0℃~+70℃ | |
| Output Type | - | |
| Number of I/O | 12 | |
| Voltage - Supply | 4.75V~5.25V | |
| Current - Output High(IOH) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 14.3597 | $ 14.36 |
| 200+ | $ 5.5573 | $ 1111.46 |
| 500+ | $ 5.362 | $ 2681.00 |
| 1,000+ | $ 5.266 | $ 5266.00 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/I/O Expanders | |
| Manufacturer | TI | |
| Packaging | - | |
| Interrupt Output | No Interrupt Output | |
| Operating Temperature | 0℃~+70℃ | |
| Output Type | - | |
| Number of I/O | 12 | |
| Voltage - Supply | 4.75V~5.25V | |
| Current - Output High(IOH) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

