SILICON LABS C8051F300-GMR
| Manufacturer | |
| MPN | C8051F300-GMR |
| LCSC Part # | C31701 |
| Packaging | WSON-10-EP(3x3) |
| Customer # | |
| Key Attributes | Mixed Signal ISP Flash MCU Family |
| Datasheet | SILICON LABS C8051F300-GMR |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | SILICON LABS | |
| Packaging | WSON-10-EP(3x3) | |
| Number of I/O | 8 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.7V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 8KB | |
| CPU Core | 51 Series | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 25MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | SILICON LABS | |
| Packaging | WSON-10-EP(3x3) | |
| Number of I/O | 8 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.7V~3.6V |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 8KB | |
| CPU Core | 51 Series | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 25MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 8-Bit ADC ('F300/2 only): Up to 500 ksps, Up to 8 external inputs, Programmable amplifier gains of 4, 2, 1, & 0.5, VREF from external pin or VDD, Built-in temperature sensor, External conversion start input
- Comparator: Programmable hysteresis and response time, Configurable as interrupt or reset source, Low current (<0.5 μA)
- On-chip debug: On-chip debug circuitry facilitates full speed, non-intrusive in-system debug (no emulator required), Provides breakpoints, single stepping, inspect/modify memory and registers, Superior performance to emulation systems using ICE-chips, target pods, and sockets, Complete development kit
- Supply Voltage: 2.7 to 3.6 V, Typical operating current: 6.6 mA @ 25 MHz; 14 μA @ 32 kHz, Typical stop mode current: 0.1 μA, Temperature range: -40 to +85 ℃
- High Speed 8051 μc Core: Pipelined instruction architecture; executes 70% of instructions in 1 or 2 system clocks, Up to 25 MIPS throughput with 25 MHz clock, Expanded interrupt handler
- Memory: 256 bytes internal data RAM, Up to 8 kB (‘F300/1/2/3), 4 kB (‘F304), or 2 kB (‘F305) Flash; 512 bytes are reserved in the 8 kB devices
- Digital Peripherals: 8 Port I/O; All 5 V tolerant with high sink current, Hardware enhanced UART and SMBus serial ports, Three general-purpose 16-bit counter/timers, 16-bit programmable counter array (PCA) with three capture/compare modules, Real time clock mode using PCA or timer and external clock source
- Clock Sources: Internal oscillator: 24.5 MHz with ±2% accuracy supports UART operation, External oscillator: Crystal, RC, C, or clock (1 or 2 pin modes), Can switch between clock sources on-the-fly; Useful in power saving modes
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | SILICON LABS | |
| Packaging | WSON-10-EP(3x3) | |
| Number of I/O | 8 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.7V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 8KB | |
| CPU Core | 51 Series | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 25MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | SILICON LABS | |
| Packaging | WSON-10-EP(3x3) | |
| Number of I/O | 8 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.7V~3.6V |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 8KB | |
| CPU Core | 51 Series | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 25MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 8-Bit ADC ('F300/2 only): Up to 500 ksps, Up to 8 external inputs, Programmable amplifier gains of 4, 2, 1, & 0.5, VREF from external pin or VDD, Built-in temperature sensor, External conversion start input
- Comparator: Programmable hysteresis and response time, Configurable as interrupt or reset source, Low current (<0.5 μA)
- On-chip debug: On-chip debug circuitry facilitates full speed, non-intrusive in-system debug (no emulator required), Provides breakpoints, single stepping, inspect/modify memory and registers, Superior performance to emulation systems using ICE-chips, target pods, and sockets, Complete development kit
- Supply Voltage: 2.7 to 3.6 V, Typical operating current: 6.6 mA @ 25 MHz; 14 μA @ 32 kHz, Typical stop mode current: 0.1 μA, Temperature range: -40 to +85 ℃
- High Speed 8051 μc Core: Pipelined instruction architecture; executes 70% of instructions in 1 or 2 system clocks, Up to 25 MIPS throughput with 25 MHz clock, Expanded interrupt handler
- Memory: 256 bytes internal data RAM, Up to 8 kB (‘F300/1/2/3), 4 kB (‘F304), or 2 kB (‘F305) Flash; 512 bytes are reserved in the 8 kB devices
- Digital Peripherals: 8 Port I/O; All 5 V tolerant with high sink current, Hardware enhanced UART and SMBus serial ports, Three general-purpose 16-bit counter/timers, 16-bit programmable counter array (PCA) with three capture/compare modules, Real time clock mode using PCA or timer and external clock source
- Clock Sources: Internal oscillator: 24.5 MHz with ±2% accuracy supports UART operation, External oscillator: Crystal, RC, C, or clock (1 or 2 pin modes), Can switch between clock sources on-the-fly; Useful in power saving modes
C31701 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
