LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 0525592152 product image
  • 0525592152 thumbnail 1
  • 0525592152 thumbnail 2
  • 0525592152 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 0525592152RoHS

Manufacturer
MPN
0525592152
LCSC Part #
C3169940
Packaging
Through Hole,P=0.5mm
Customer #
Key Attributes
FFC/FPC Connector 21 Position 0.5mm Pitch Single-side Contact/Vertical Surface Mount -40℃~+85℃
Custom CablesMOQ 1pc
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.1251$ 5.13
10+$ 4.4009$ 44.01
30+$ 3.9712$ 119.14
100+$ 3.5367$ 353.67
500+$ 3.3365$ 1668.25
1,000+$ 3.2453$ 3245.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies
ManufacturerMOLEX
PackagingThrough Hole,P=0.5mm
Locking FeatureSlide Lock
Operating Temperature-40℃~+85℃
Number of Contacts21P
Pitch0.5mm
Contact PlatingGold
Contact TypeSingle-side Contact/Vertical
Mounting TypeSurface Mount,Vertical
FFC, FCB Thickness0.3mm
Contact MaterialPhosphor bronze

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.