LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RK73H1ETTP3651F product image
  • RK73H1ETTP3651F thumbnail 1
  • RK73H1ETTP3651F thumbnail 2
  • RK73H1ETTP3651F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KOA RK73H1ETTP3651FRoHS

Manufacturer
MPN
RK73H1ETTP3651F
LCSC Part #
C316962
Packaging
0402
Customer #
Key Attributes
RES 3.65kΩ ±1% 0.1W 0402
Datasheetpdf iconKOA RK73H1ETTP3651F
In-Stock: 2,100
2,100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0139$ 0.70
500+$ 0.0109$ 5.45
1,500+$ 0.0092$ 13.80
10,000+$ 0.0082$ 82.00
20,000+$ 0.0073$ 146.00
50,000+$ 0.0068$ 340.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0402
Power(Watts)100mW
Resistance3.65kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging10000
Sales UnitPiece