Images are for reference only
EDA Models

Amphenol SFV12R-1STE1HLF

Manufacturer
Mfr. Part #
SFV12R-1STE1HLF
LCSC Part #
C3169306
Package
SMD,P=0.5mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN FFC FPC 12POS 0.5mm BOTTOM CNT SMD R/A
Description
FFC/FPC Connector 12 Position 0.5mm Pitch Bottom Contact Surface Mount, Right Angle -55℃~+105℃
Custom Cables Minimum Order One Piece

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies
Manufacturer Amphenol
Package SMD,P=0.5mm,Surface Mount,Right Angle
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8536901100
USHTS 8536908585
TARIC 8536901000
CAHTS 8536900090
BRHTS 85369010
INHTS 85369010
MXHTS 8536.90.11

Related Resources

Type Link
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 3000
Sales Unit Piece
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient. Learn more.
In-Stock: 28
28 Available for Immediate Shipping
Add to BOM List
Qty. Unit Price Ext. Price
1+
$ 0.425 $ 0.43
10+
$ 0.4137 $ 4.14
30+
$ 0.4073 $ 12.22
100+
$ 0.4008 $ 40.08
Standard Packaging 3000/Full Reel
Better price for more quantity?
$