LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RK73H1ETTP37R4F product image
  • RK73H1ETTP37R4F thumbnail 1
  • RK73H1ETTP37R4F thumbnail 2
  • RK73H1ETTP37R4F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KOA RK73H1ETTP37R4FRoHS

Manufacturer
MPN
RK73H1ETTP37R4F
LCSC Part #
C316909
Packaging
0402
Customer #
Key Attributes
RES 37.4Ω ±1% 100mW 0402
Datasheetpdf iconKOA RK73H1ETTP37R4F
In-Stock: 5,700
5,700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0041$ 0.41
1,000+$ 0.0031$ 3.10
3,000+$ 0.0026$ 7.80
10,000+$ 0.0024$ 24.00
50,000+$ 0.0021$ 105.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0402
Power(Watts)100mW
Resistance37.4Ω
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece