LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HRS TF38-26S-0.5SV(830) product image
  • TF38-26S-0.5SV(830) thumbnail 1
  • TF38-26S-0.5SV(830) thumbnail 2
  • TF38-26S-0.5SV(830) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HRS TF38-26S-0.5SV(830)

Manufacturer
MPN
TF38-26S-0.5SV(830)
LCSC Part #
C3168695
Packaging
SMD,P=0.5mm
Customer #
Key Attributes
CONN FFC FPC 26POS 0.5mm VERTICAL - 1 SIDED CNT SMD
DatasheetHRS TF38-26S-0.5SV(830)
Custom CablesMOQ 1pc
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3992$ 1.40
10+$ 1.3668$ 13.67
30+$ 1.3451$ 40.35
100+$ 1.3235$ 132.35
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies
ManufacturerHRS
PackagingSMD,P=0.5mm
Locking FeatureFlip-Top
Operating Temperature-40℃~+85℃
Number of Contacts26P
Pitch0.5mm
Contact PlatingGold
Contact TypeSingle-side Contact/Vertical
Mounting TypeSurface Mount,Vertical
FFC, FCB Thickness0.3mm
Contact MaterialPhosphor bronze

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
XL0554013-262R-001ZGWDSimilarSMD,P=0.5mm(Staggered Pins)1,495$ 0.2951
FH12-26S-0.5SVA(54)HRSSimilarSMD,P=0.5mm2,707$ 0.985
AF512-S26IIA-HFJUSHUOSimilarSMD,P=0.5mm1,205$ 0.3345
FH12-26S-0.5SVA(98)HRSSimilarSMD,P=0.5mm0$ 2.9447
4 more alternative parts.View all substitutes

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.