LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD

MAXIM MAX860EUA

Hersteller
Herst.-Teilenr.
MAX860EUA
LCSC-Nr.
C3167418
Verp.
-
Kundennummer
Hauptmerkm.
Inverted 50mA Voltage Regulators - DC DC Switching Regulators RoHS
DatenblattMAXIM MAX860EUA
RoHS-Konformität2 Dokumente verfügbar
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
HerstellerMAXIM
Verp.-
Operating Temperature-40℃~+85℃
FunctionInverted
Frequency - Switching-
FeaturesCharge pump / inverting topology switching;Digital control;Low-power standby;Cascade support
Operating Voltage1.5V~5.5V
Output Voltage-
Output Current50mA
Quiescent Current200uA
Energy Efficiency87%

Merkmale

KI-Übersetzung
  • The MAX860/MAX861 charge-pump voltage converters invert input voltages ranging from +1.5V to +5.5V, or double input voltages ranging from +2.5V to +5.5V.
  • Because of their high switching frequencies, these devices use only two small, low-cost capacitors.
  • Their 50mA output makes switching regulators unnecessary, eliminating inductors and their associated cost, size, and EMI.
  • Greater than 90% efficiency over most of the load-current range, combined with a typical operating current of only 200μA (MAX860), provides ideal performance for both battery-powered and board-level voltage-conversion applications.
  • A frequency-control (FC) pin provides three switching frequencies to optimize capacitor size and quiescent current and to prevent interference with sensitive circuitry.
  • Each device has a unique set of three available frequencies.
  • A shutdown (SHDN) pin reduces current consumption to less than 1μA.
  • The MAX860/MAX861 are suitable for use in applications where the ICL7660 and MAX660's switching frequencies are too low.
  • The MAX860/MAX861 are available in 8-pin μMAX and SO packages.
  • 8-Pin, 1.11mm High μMAX Package
  • Invert or Double the Input Supply Voltage
  • Three Selectable Switching Frequencies
  • High Frequency Reduces Capacitor Size
  • 87% Efficiency at 50mA
  • 200μA Quiescent Current (MAX860)
  • 1μA Shutdown Supply Current
  • 600mV Voltage Drop at 50mA Load
  • 12Ω Output Resistance

Anwendungen

KI-Übersetzung
  • Portable Computers
  • Medical Instruments
  • Interface Power Supplies
  • Hand-Held Instruments
  • Operational-Amplifier Power Supplies