Littelfuse 0438.250WRA
| Manufacturer | |
| MPN | 0438.250WRA |
| LCSC Part # | C3167035 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 50A Surface Mount Fuse 250mA 63V 0603 Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | 0603 | |
| Melting I2t | 0.002 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+150℃ | |
| Type | Surface Mount Fuse | |
| Current Rating | 250mA | |
| Voltage Rating (DC) | 63V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Suitable for both leaded and lead-free reflow/wave soldering
Features
AI Translation
- Agency Approvals
- Electrical Characteristics for Series
Applications
AI Translation
- Li-ion Battery
- TFT Display
- LED Head-Lights
- Battery Management
- Automotive Navigation System (BMS) System
- Clusters
In-Stock: 965
965 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1678 | $ 0.84 |
| 50+ | $ 0.1332 | $ 6.66 |
| 150+ | $ 0.1184 | $ 17.76 |
| 500+ | $ 0.0999 | $ 49.95 |
| 3,000+ | $ 0.0917 | $ 275.10 |
| 6,000+ | $ 0.0867 | $ 520.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



