LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI LM2595S-ADJ/TR product image
  • LM2595S-ADJ/TR thumbnail 1
  • LM2595S-ADJ/TR thumbnail 2
  • LM2595S-ADJ/TR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

HGSEMI LM2595S-ADJ/TRRoHS

Manufacturer
HGSEMIAsian Brands
MPN
LM2595S-ADJ/TR
LCSC Part #
C316689
Packaging
TO-263-5
Customer #
Key Attributes
IC REG BUCK ADJ 3A TO-263-5
Datasheetpdf iconHGSEMI LM2595S-ADJ/TR

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerHGSEMI
PackagingTO-263-5
Operating Temperature-40℃~+125℃
Frequency - Switching150kHz
FunctionStep-down type
Number of Outputs1
FeaturesOvercurrent Protection
Output TypeAdjustable
TopologyBuck
Switch tube (built-in/external)Built-in
Output Voltage1.2V~37V
Output Current3A
Voltage - Supply40V
Quiescent Current2mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece
In-Stock: 483
483 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7115$ 0.71
10+$ 0.5795$ 5.80
30+$ 0.5135$ 15.41
100+$ 0.4491$ 44.91
500+$ 0.3751$ 187.55
1,000+$ 0.3558$ 355.80
Standard Packaging500/Full Reel
Better price for more quantity?
$