EATON BK1/S501-4-R
| Manufacturer | |
| MPN | BK1/S501-4-R |
| LCSC Part # | C3166799 |
| Packaging | Through Hole,D5xL20mm |
| Customer # | |
| Key Attributes | 1.5kA Ceramic Tube Fuse 4A 250V Through Hole,D5xL20mm Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | Through Hole,D5xL20mm | |
| Melting I2t | 14 | |
| Interrupt Rating | 1.5kA | |
| Type | Ceramic Tube Fuse | |
| Current Rating | 4A | |
| Voltage Rating (DC) | 250V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 895
895 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.38 | $ 0.38 |
| 10+ | $ 0.2956 | $ 2.96 |
| 30+ | $ 0.2599 | $ 7.80 |
| 100+ | $ 0.2144 | $ 21.44 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | Through Hole,D5xL20mm | |
| Melting I2t | 14 | |
| Interrupt Rating | 1.5kA | |
| Type | Ceramic Tube Fuse | |
| Current Rating | 4A | |
| Voltage Rating (DC) | 250V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



