Littelfuse 0229.600HXP
| Hersteller | |
| Herst.-Teilenr. | 0229.600HXP |
| LCSC-Nr. | C3166713 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | Glass Tube Fuse 600mA 125V Fuses RoHS |
| Datenblatt | Littelfuse 0229.600HXP |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Fuses | |
| Hersteller | Littelfuse | |
| Verp. | - | |
| Melting I2t | 1.75 | |
| Interrupt Rating | 35A;10kA | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Current Rating | 600mA | |
| Voltage Rating (DC) | 125V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Fuses | |
| Hersteller | Littelfuse | |
| Verp. | - | |
| Melting I2t | 1.75 | |
| Interrupt Rating | 35A;10kA |
| Typ | Beschreibung | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Current Rating | 600mA | |
| Voltage Rating (DC) | 125V |
Beschreibung
Littelfuse 229/230 Series SlO - BlO fuses are available in 2AG size, in cartridge or axial lead form, with a blown fuse indicator option, and are designed to meet the stringent requirements of the telecommunications industry. Ordering 229/230 Series products with the blown fuse indicator option provides immediate glass body discoloration upon blowing. They share the same performance characteristics as standard products, helping to reduce the time spent locating blown fuses and troubleshooting circuit faults. The 229/230 Series 0.25A - 1.25A range combines traditional overcurrent protection with the ability to withstand high-current, short-duration pulses, meeting the short-circuit requirements of UL 60950-1/UL 62368-1 for telephone equipment. An insulating sleeve option is also available. For more information, refer to the Surge Withstand Specifications section of this document.
Merkmale
- Available in tubular and axial-lead forms with multiple lead-forming dimensions and package options
- Compliant with UL/CSA/NMX Standard 248-14
- RoHS compliant and lead-free; blow indicator option available (add suffix "S" to part number)
- Fuses with additional sealing process for board washing (add suffix "A" to part number)
- Sleeved fuse option available (contact Littelfuse for more information)
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.156 | $ 0.16 |
| 200+ | $ 0.0604 | $ 12.08 |
| 500+ | $ 0.0583 | $ 29.15 |
| 1,000+ | $ 0.0572 | $ 57.20 |
Standardgehäuse100/Full Bag | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Fuses | |
| Hersteller | Littelfuse | |
| Verp. | - | |
| Melting I2t | 1.75 | |
| Interrupt Rating | 35A;10kA | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Current Rating | 600mA | |
| Voltage Rating (DC) | 125V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Fuses | |
| Hersteller | Littelfuse | |
| Verp. | - | |
| Melting I2t | 1.75 | |
| Interrupt Rating | 35A;10kA |
| Typ | Beschreibung | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Current Rating | 600mA | |
| Voltage Rating (DC) | 125V |
Beschreibung
Littelfuse 229/230 Series SlO - BlO fuses are available in 2AG size, in cartridge or axial lead form, with a blown fuse indicator option, and are designed to meet the stringent requirements of the telecommunications industry. Ordering 229/230 Series products with the blown fuse indicator option provides immediate glass body discoloration upon blowing. They share the same performance characteristics as standard products, helping to reduce the time spent locating blown fuses and troubleshooting circuit faults. The 229/230 Series 0.25A - 1.25A range combines traditional overcurrent protection with the ability to withstand high-current, short-duration pulses, meeting the short-circuit requirements of UL 60950-1/UL 62368-1 for telephone equipment. An insulating sleeve option is also available. For more information, refer to the Surge Withstand Specifications section of this document.
Merkmale
- Available in tubular and axial-lead forms with multiple lead-forming dimensions and package options
- Compliant with UL/CSA/NMX Standard 248-14
- RoHS compliant and lead-free; blow indicator option available (add suffix "S" to part number)
- Fuses with additional sealing process for board washing (add suffix "A" to part number)
- Sleeved fuse option available (contact Littelfuse for more information)
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Typ | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

