EATON BK1/S500-3.15-R
| Manufacturer | |
| MPN | BK1/S500-3.15-R |
| LCSC Part # | C3166604 |
| Packaging | - |
| Customer # | |
| Key Attributes | 35A Glass Tube Fuse 3.15A Fuses RoHS |
| Datasheet | EATON BK1/S500-3.15-R |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | - | |
| Interrupt Rating | 35A | |
| Type | Glass Tube Fuse | |
| Current Rating | 3.15A |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Interrupt Rating | 35A | |
| Type | Glass Tube Fuse | |
| Current Rating | 3.15A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Fast-acting, low breaking capacity
- Optional axial leads available
- 5 mm x 20 mm physical size
- Glass tube with silver-plated (32 - 125 mA) and nickel-plated (160 mA - 10A) endcaps
- Designed to IEC 60127-2/2 (160 mA - 10 A)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | - | |
| Interrupt Rating | 35A | |
| Type | Glass Tube Fuse | |
| Current Rating | 3.15A |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Interrupt Rating | 35A | |
| Type | Glass Tube Fuse | |
| Current Rating | 3.15A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Fast-acting, low breaking capacity
- Optional axial leads available
- 5 mm x 20 mm physical size
- Glass tube with silver-plated (32 - 125 mA) and nickel-plated (160 mA - 10A) endcaps
- Designed to IEC 60127-2/2 (160 mA - 10 A)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



