LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Bel Fuse C2Q 250 product image
  • C2Q 250 thumbnail 1
  • C2Q 250 thumbnail 2
  • C2Q 250 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Bel Fuse C2Q 250RoHS

Manufacturer
MPN
C2Q 250
LCSC Part #
C3166421
Packaging
0603
Customer #
Key Attributes
Surface Mount Fuse 250mA 63V 0603 Fuses RoHS
Datasheetpdf iconBel Fuse C2Q 250
In-Stock: 182
182 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3962$ 0.40
10+$ 0.3114$ 3.11
30+$ 0.2756$ 8.27
100+$ 0.2299$ 22.99
500+$ 0.2104$ 105.20
1,000+$ 0.1973$ 197.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Fuses
ManufacturerBel Fuse
Packaging0603
Interrupt Rating35A;50A
Operating Temperature-55℃~+125℃
Width0.8mm
TypeSurface Mount Fuse
Length1.6mm
Current Rating250mA
Voltage Rating (DC)63V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Fast-acting
  • Small size, 0603 SMD
  • Current rating from 250mA to 5A
  • Wide operating temperature range from -55℃ to 125℃
  • Tape and Reel for automatic SMD placement
  • Compatible with 260℃ IR Pb-free and wave soldering process
  • Full compliance with EU Directive 2011/65/EU and amending directive 2015/863 (MSL=1)
  • Halogen Free and Lead Free

Applications

AI Translation
  • Notebook
  • LCD monitor
  • PC computer
  • Office electronic equipment
  • Industrial equipment
  • Medical equipment
  • POE, POE+
  • LCD / LED monitor
  • Power supply
  • LCD / LED TV
  • DC-DC Converter