Littelfuse 0313002.HXIDP
| Fabricante | |
| N.º de pieza fab. | 0313002.HXIDP |
| Nº LCSC | C3165651 |
| Emb. | - |
| Número de Cliente | |
| Atrib. clave | 100A Glass Tube Fuse 2A 250V Fuses RoHS |
| Hoja de Datos | Littelfuse 0313002.HXIDP |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Circuit Protection/Fuses | |
| Fabricante | Littelfuse | |
| Emb. | - | |
| Melting I2t | 77 | |
| Interrupt Rating | 100A | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Length | 31.75mm | |
| Current Rating | 2A | |
| Voltage Rating (DC) | 250V |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Circuit Protection/Fuses | |
| Fabricante | Littelfuse | |
| Emb. | - | |
| Melting I2t | 77 | |
| Interrupt Rating | 100A |
| Tipo | Descripción | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Length | 31.75mm | |
| Current Rating | 2A | |
| Voltage Rating (DC) | 250V |
Descripción
The 3AG Slo-Blo fuse solves a broad range of application requirements while offering reliable performance and cost-effective circuit protection. The fuse catalog number with the suffix "ID" instantly identifies itself upon opening by showing a discoloration of its glass body. Guesswork and time consuming circuit testing are eliminated. This unique design offers the same quality performance characteristics as the standard 3AG Slo-Blo Fuse design.
Características
- Conforms to UL/CSA/ NMX 248-1 and UL/CSA/ NMX 248-14
- Available in cartridge and axial lead format and with various forming dimensions
- RoHS compliant and Lead-free
- Conforms to DENAN's Appendix 3
Aplicaciones
- Used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 0.2452 | $ 0.25 |
| 200+ | $ 0.0949 | $ 18.98 |
| 500+ | $ 0.0916 | $ 45.80 |
| 1,000+ | $ 0.09 | $ 90.00 |
Encapsulado Estándar1000/Full Bag | ||
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Circuit Protection/Fuses | |
| Fabricante | Littelfuse | |
| Emb. | - | |
| Melting I2t | 77 | |
| Interrupt Rating | 100A | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Length | 31.75mm | |
| Current Rating | 2A | |
| Voltage Rating (DC) | 250V |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Circuit Protection/Fuses | |
| Fabricante | Littelfuse | |
| Emb. | - | |
| Melting I2t | 77 | |
| Interrupt Rating | 100A |
| Tipo | Descripción | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Length | 31.75mm | |
| Current Rating | 2A | |
| Voltage Rating (DC) | 250V |
Descripción
The 3AG Slo-Blo fuse solves a broad range of application requirements while offering reliable performance and cost-effective circuit protection. The fuse catalog number with the suffix "ID" instantly identifies itself upon opening by showing a discoloration of its glass body. Guesswork and time consuming circuit testing are eliminated. This unique design offers the same quality performance characteristics as the standard 3AG Slo-Blo Fuse design.
Características
- Conforms to UL/CSA/ NMX 248-1 and UL/CSA/ NMX 248-14
- Available in cartridge and axial lead format and with various forming dimensions
- RoHS compliant and Lead-free
- Conforms to DENAN's Appendix 3
Aplicaciones
- Used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

