Littelfuse 37212500431
| Manufacturer | |
| MPN | 37212500431 |
| LCSC Part # | C3165492 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 35A Radial Lead Cartridge Fuse 2.5A 250V Through Hole Fuses RoHS |
| Datasheet | Littelfuse 37212500431 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Melting I2t | 35 | |
| Interrupt Rating | 35A | |
| Operating Temperature | -40℃~+85℃ | |
| Height | 8mm | |
| Width | - | |
| Type | Radial Lead Cartridge Fuse | |
| Length | 4.3mm | |
| Current Rating | 2.5A | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Melting I2t | 35 | |
| Interrupt Rating | 35A | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Height | 8mm | |
| Width | - | |
| Type | Radial Lead Cartridge Fuse | |
| Length | 4.3mm | |
| Current Rating | 2.5A | |
| Voltage Rating (DC) | 250V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 372 Series are TR5® fuses, time-lag type, 250V rated, designed to comply with IEC 60127-3.
Features
AI Translation
- Halogen-free, lead-free, and RoHS compliant
- Reduced PCB space requirements
- Available in directly solderable or through-hole versions
- Internationally recognized with low internal resistance
- Shock-proof housing
- Vibration resistant
- Current range from 0.040A to 6.3A
- Compliant with UL/CSA/NMX 248-1 and UL/CSA/NMX 248-1 standards
- Compliant with EN/J/K 60127-1 and EN/J/K 60127-3 standards
- Compliant with GB/T 9364.1 and GB/T 9364.3 standards
- CE marking indicating compliance with Low Voltage and RoHS Directives
Applications
AI Translation
- Battery Chargers
- Consumer Electronics
- Power Supplies
- Industrial Controllers
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.187 | $ 0.19 |
| 200+ | $ 0.0724 | $ 14.48 |
| 500+ | $ 0.0699 | $ 34.95 |
| 1,000+ | $ 0.0686 | $ 68.60 |
Standard Packaging200/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Melting I2t | 35 | |
| Interrupt Rating | 35A | |
| Operating Temperature | -40℃~+85℃ | |
| Height | 8mm | |
| Width | - | |
| Type | Radial Lead Cartridge Fuse | |
| Length | 4.3mm | |
| Current Rating | 2.5A | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Melting I2t | 35 | |
| Interrupt Rating | 35A | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Height | 8mm | |
| Width | - | |
| Type | Radial Lead Cartridge Fuse | |
| Length | 4.3mm | |
| Current Rating | 2.5A | |
| Voltage Rating (DC) | 250V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 372 Series are TR5® fuses, time-lag type, 250V rated, designed to comply with IEC 60127-3.
Features
AI Translation
- Halogen-free, lead-free, and RoHS compliant
- Reduced PCB space requirements
- Available in directly solderable or through-hole versions
- Internationally recognized with low internal resistance
- Shock-proof housing
- Vibration resistant
- Current range from 0.040A to 6.3A
- Compliant with UL/CSA/NMX 248-1 and UL/CSA/NMX 248-1 standards
- Compliant with EN/J/K 60127-1 and EN/J/K 60127-3 standards
- Compliant with GB/T 9364.1 and GB/T 9364.3 standards
- CE marking indicating compliance with Low Voltage and RoHS Directives
Applications
AI Translation
- Battery Chargers
- Consumer Electronics
- Power Supplies
- Industrial Controllers
C3165492 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| SR-5-2.5A-AP | EATON | Similar | Through Hole | 985 | $ 0.1152 | ||
| 37012500430 | Littelfuse | Similar | Through Hole | 192 | $ 0.6142 | ||
| 37312500410 | Littelfuse | Similar | Through Hole | 25 | $ 1.2355 | ||
| 38312500000 | Littelfuse | Similar | Through Hole | 100 | $ 0.1802 | ||
| 37212500511 | Littelfuse | Similar | Through Hole | 0 | $ 1.2283 |

