OptiFuse FMS-125MA
| Manufacturer | |
| MPN | FMS-125MA |
| LCSC Part # | C3165285 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 50A Radial Lead Cartridge Fuse 125mA 250V Through Hole Fuses RoHS |
| Datasheet | |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | OptiFuse | |
| Packaging | Through Hole | |
| Melting I2t | 0.002 | |
| Interrupt Rating | 50A | |
| Operating Temperature | - | |
| Height | 8.3mm | |
| Width | - | |
| Type | Radial Lead Cartridge Fuse | |
| Length | - | |
| Current Rating | 125mA | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | OptiFuse | |
| Packaging | Through Hole | |
| Melting I2t | 0.002 | |
| Interrupt Rating | 50A | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Height | 8.3mm | |
| Width | - | |
| Type | Radial Lead Cartridge Fuse | |
| Length | - | |
| Current Rating | 125mA | |
| Voltage Rating (DC) | 250V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Designed to UL specifications
- Agency standards and certifications: C UL Us
- Voltage: 250V
- Body material: Thermoplastic UL94V0
- Pins: Tin-plated copper alloy
- Fuse element: Silver alloy
- Breaking capacity: 50A @ 250VAC
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.3188 | $ 4.32 |
| 200+ | $ 1.6727 | $ 334.54 |
| 500+ | $ 1.6125 | $ 806.25 |
| 1,000+ | $ 1.5839 | $ 1583.90 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | OptiFuse | |
| Packaging | Through Hole | |
| Melting I2t | 0.002 | |
| Interrupt Rating | 50A | |
| Operating Temperature | - | |
| Height | 8.3mm | |
| Width | - | |
| Type | Radial Lead Cartridge Fuse | |
| Length | - | |
| Current Rating | 125mA | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | OptiFuse | |
| Packaging | Through Hole | |
| Melting I2t | 0.002 | |
| Interrupt Rating | 50A | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Height | 8.3mm | |
| Width | - | |
| Type | Radial Lead Cartridge Fuse | |
| Length | - | |
| Current Rating | 125mA | |
| Voltage Rating (DC) | 250V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Designed to UL specifications
- Agency standards and certifications: C UL Us
- Voltage: 250V
- Body material: Thermoplastic UL94V0
- Pins: Tin-plated copper alloy
- Fuse element: Silver alloy
- Breaking capacity: 50A @ 250VAC
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 37301250430 | Littelfuse | Through Hole | 0 | $ 0.3134 | ||
| 37301250410 | Littelfuse | Through Hole | 0 | $ 0.2403 | ||
| 37301250000 | Littelfuse | Through Hole | 0 | $ 0.2377 | ||
| 37001250430 | Littelfuse | Through Hole | 0 | $ 0.162 | ||
| 37001250000 | Littelfuse | Through Hole | 0 | $ 0.1464 | ||
| 37401250000 | Littelfuse | Through Hole | 0 | $ 0.2297 | ||
| 37401250430 | Littelfuse | Through Hole | 0 | $ 0.3051 | ||
| 37001250410 | Littelfuse | Through Hole | 0 | $ 0.1405 | ||
| 37401250410 | Littelfuse | Through Hole | 0 | $ 0.1801 | ||
| TMS-125MA | OptiFuse | Through Hole | 0 | $ 2.5236 | ||
| 0034.7306 | SCHURTER | Through Hole | 0 | $ 0.7706 | ||
| 37201250411 | Littelfuse | Through Hole | 0 | $ 0.4612 | ||
| 37201250431 | Littelfuse | Through Hole | 0 | $ 0.2057 | ||
| 37201258241 | Littelfuse | Through Hole | 0 | $ 0.1957 | ||
| SR-5-125MA-AP | EATON | Through Hole | 0 | $ 0.3723 |

