LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OptiFuse FSF-5A product image
Images for reference only

OptiFuse FSF-5ARoHS

Manufacturer
MPN
FSF-5A
LCSC Part #
C3165147
Packaging
-
Customer #
Key Attributes
50A Glass Tube Fuse 5A 250V Fuses RoHS
Datasheetpdf iconOptiFuse FSF-5A
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7438$ 0.74
200+$ 0.2886$ 57.72
500+$ 0.2778$ 138.90
1,000+$ 0.2732$ 273.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Fuses
ManufacturerOptiFuse
Packaging-
Melting I2t9.401
Interrupt Rating50A
Operating Temperature-55℃~+125℃
Height-
Width-
TypeGlass Tube Fuse
Length10mm
Current Rating5A
Voltage Rating (DC)250V

Features

AI Translation
  • Fuse type: 3.6mm (diameter) × 10mm
  • Material: Glass tube body / Nickel-plated brass cap
  • Lead: Diameter 0.6mm ± 0.02mm (current < 8A); Diameter 0.8mm ± 0.02mm (current ≥ 8A)
  • Breaking capacity: 50A at 250V AC
  • Operating temperature: -55°C ~ +125°C