SCHURTER 3413.0219.22
| Manufacturer | |
| MPN | 3413.0219.22 |
| LCSC Part # | C3164908 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 63A Surface Mount Fuse 2A 63V 1206 Fuses RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | SCHURTER | |
| Packaging | 1206 | |
| Melting I2t | 0.9 | |
| Interrupt Rating | 63A | |
| Operating Temperature | -55℃~+90℃ | |
| Height | 0.6mm | |
| Width | 1.6mm | |
| Type | Surface Mount Fuse | |
| Length | 3.2mm | |
| Current Rating | 2A | |
| Voltage Rating (DC) | 63V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | SCHURTER | |
| Packaging | 1206 | |
| Melting I2t | 0.9 | |
| Interrupt Rating | 63A | |
| Operating Temperature | -55℃~+90℃ |
| Type | Description | |
|---|---|---|
| Height | 0.6mm | |
| Width | 1.6mm | |
| Type | Surface Mount Fuse | |
| Length | 3.2mm | |
| Current Rating | 2A | |
| Voltage Rating (DC) | 63V |
Report an ErrorShow similar products (0) >
In-Stock: 4
4 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9536 | $ 0.95 |
| 10+ | $ 0.7736 | $ 7.74 |
| 30+ | $ 0.6828 | $ 20.48 |
| 100+ | $ 0.592 | $ 59.20 |
| 500+ | $ 0.5385 | $ 269.25 |
| 1,000+ | $ 0.5109 | $ 510.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | SCHURTER | |
| Packaging | 1206 | |
| Melting I2t | 0.9 | |
| Interrupt Rating | 63A | |
| Operating Temperature | -55℃~+90℃ | |
| Height | 0.6mm | |
| Width | 1.6mm | |
| Type | Surface Mount Fuse | |
| Length | 3.2mm | |
| Current Rating | 2A | |
| Voltage Rating (DC) | 63V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | SCHURTER | |
| Packaging | 1206 | |
| Melting I2t | 0.9 | |
| Interrupt Rating | 63A | |
| Operating Temperature | -55℃~+90℃ |
| Type | Description | |
|---|---|---|
| Height | 0.6mm | |
| Width | 1.6mm | |
| Type | Surface Mount Fuse | |
| Length | 3.2mm | |
| Current Rating | 2A | |
| Voltage Rating (DC) | 63V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

