LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse 0422002.MRA product image
  • 0422002.MRA thumbnail 1
  • 0422002.MRA thumbnail 2
  • 0422002.MRA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Littelfuse 0422002.MRA

Manufacturer
MPN
0422002.MRA
LCSC Part #
C3164588
Packaging
SMD,6.3x2.5mm
Customer #
Key Attributes
50A Surface Mount Fuse 2A 250V SMD,6.3x2.5mm Fuses RoHS
DatasheetLittelfuse 0422002.MRA
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.042$ 2.04
10+$ 1.9959$ 19.96
30+$ 1.9647$ 58.94
100+$ 1.9334$ 193.34
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Fuses
ManufacturerLittelfuse
PackagingSMD,6.3x2.5mm
Melting I2t2.85
Interrupt Rating50A
Operating Temperature-55℃~+125℃
Height2.24mm
Width2.5mm
TypeSurface Mount Fuse
Length6.25mm
Current Rating2A
Voltage Rating (DC)250V

Introduction

AI Translation

The 422A is a 250V-rated air wire surface mount fuse with AEC qualification. This series is specifically tested to meet secondary circuit protection requirements in compact automotive electronic applications. The 422A series features an air wire design that achieves relatively high I²t values in a 2410 package size. Its universal design ensures excellent temperature stability and performance reliability.

Features

AI Translation
  • Operating temperature range: -55°C to 125°C
  • 100% lead-free, halogen-free, RoHS compliant
  • Fast-acting
  • Certified to UL/CSA/NMX 248-1 and UL/CSA/NMX 248-14
  • Compliant with EN/IEC 60127-1 and EN/IEC 60127-7
  • Compliant with J60127-1 and J60127-7
  • Prevents nuisance opening due to system-inherent high inrush currents
  • Designed for harsh automotive environments
  • AEC-Q200 qualified

Applications

AI Translation
  • Lithium-ion batteries
  • LED lighting automotive navigation systems
  • Battery management systems
  • Instrument clusters

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
0422002.MRLittelfuseSimilarSMD,6.3x2.5mm0$ 0.21
View and Compare All Alternative Parts.