Littelfuse 38318000000
| Manufacturer | |
| MPN | 38318000000 |
| LCSC Part # | C3164401 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 50A Radial Lead Cartridge Fuse 8A 300V Through Hole Fuses RoHS |
| Datasheet | Littelfuse 38318000000 |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Melting I2t | 233.6 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -40℃~+85℃ | |
| Height | 8mm | |
| Width | - | |
| Type | Radial Lead Cartridge Fuse | |
| Length | - | |
| Current Rating | 8A | |
| Voltage Rating (DC) | 300V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Melting I2t | 233.6 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Height | 8mm | |
| Width | - | |
| Type | Radial Lead Cartridge Fuse | |
| Length | - | |
| Current Rating | 8A | |
| Voltage Rating (DC) | 300V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 383 series are TR5(superscript ⊕) time-delay 300V rated fuses, designed to IEC 60127-3.
Features
AI Translation
- Halogen-free, lead-free, and RoHS compliant
- Reduced PCB footprint
- Available in direct solder or through-hole versions
- Internationally certified
- Low internal resistance
- Shock-safe housing
- Vibration-resistant
- Certified to UL/CSA/NMX 248-1 and UL/CSA/NMX 248-14
- Compliant with EN/J60127-1 and EN/J60127-3
- CE mark indicating compliance with Low Voltage and RoHS Directives
Applications
AI Translation
- Electronic ballast
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2564 | $ 0.26 |
| 200+ | $ 0.0992 | $ 19.84 |
| 500+ | $ 0.0957 | $ 47.85 |
| 1,000+ | $ 0.094 | $ 94.00 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Melting I2t | 233.6 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -40℃~+85℃ | |
| Height | 8mm | |
| Width | - | |
| Type | Radial Lead Cartridge Fuse | |
| Length | - | |
| Current Rating | 8A | |
| Voltage Rating (DC) | 300V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Melting I2t | 233.6 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Height | 8mm | |
| Width | - | |
| Type | Radial Lead Cartridge Fuse | |
| Length | - | |
| Current Rating | 8A | |
| Voltage Rating (DC) | 300V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 383 series are TR5(superscript ⊕) time-delay 300V rated fuses, designed to IEC 60127-3.
Features
AI Translation
- Halogen-free, lead-free, and RoHS compliant
- Reduced PCB footprint
- Available in direct solder or through-hole versions
- Internationally certified
- Low internal resistance
- Shock-safe housing
- Vibration-resistant
- Certified to UL/CSA/NMX 248-1 and UL/CSA/NMX 248-14
- Compliant with EN/J60127-1 and EN/J60127-3
- CE mark indicating compliance with Low Voltage and RoHS Directives
Applications
AI Translation
- Electronic ballast
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 38318000410 | Littelfuse | Through Hole | 0 | $ 0.2215 |

