Bel Fuse 0ADHC0500-BE
| Manufacturer | |
| MPN | 0ADHC0500-BE |
| LCSC Part # | C3163612 |
| Packaging | - |
| Customer # | |
| Description | 30kA 500mA Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Bel Fuse | |
| Packaging | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 28.6303 | $ 28.63 |
200+ | $ 11.0792 | $ 2215.84 |
500+ | $ 10.6908 | $ 5345.40 |
1,000+ | $ 10.499 | $ 10499.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$