Littelfuse 047101.5MAT1L
| Manufacturer | |
| MPN | 047101.5MAT1L |
| LCSC Part # | C3162972 |
| Packaging | Through Hole,D2.8xL7.1mm |
| Customer # | |
| Key Attributes | 50A Resistor Fuse 1.5A 125V Through Hole,D2.8xL7.1mm Fuses RoHS |
| Datasheet | Littelfuse 047101.5MAT1L |
| Alternative Parts | 19 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,D2.8xL7.1mm | |
| Melting I2t | 1.61 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+125℃ | |
| Height | - | |
| Width | - | |
| Type | Resistor Fuse | |
| Length | 7.11mm | |
| Current Rating | 1.5A | |
| Voltage Rating (DC) | 125V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,D2.8xL7.1mm | |
| Melting I2t | 1.61 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Height | - | |
| Width | - | |
| Type | Resistor Fuse | |
| Length | 7.11mm | |
| Current Rating | 1.5A | |
| Voltage Rating (DC) | 125V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 471 Series PICO II time-delay fuses are designed for applications requiring moderate surge withstand capability, housed in a space-saving ultra-compact package.
Applications
AI Translation
- Flat panel TVs
- LCD monitors
- Lighting systems
- Medical equipment
- Industrial equipment
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2993 | $ 0.30 |
| 200+ | $ 0.1159 | $ 23.18 |
| 500+ | $ 0.1118 | $ 55.90 |
| 1,000+ | $ 0.1098 | $ 109.80 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,D2.8xL7.1mm | |
| Melting I2t | 1.61 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+125℃ | |
| Height | - | |
| Width | - | |
| Type | Resistor Fuse | |
| Length | 7.11mm | |
| Current Rating | 1.5A | |
| Voltage Rating (DC) | 125V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,D2.8xL7.1mm | |
| Melting I2t | 1.61 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Height | - | |
| Width | - | |
| Type | Resistor Fuse | |
| Length | 7.11mm | |
| Current Rating | 1.5A | |
| Voltage Rating (DC) | 125V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 471 Series PICO II time-delay fuses are designed for applications requiring moderate surge withstand capability, housed in a space-saving ultra-compact package.
Applications
AI Translation
- Flat panel TVs
- LCD monitors
- Lighting systems
- Medical equipment
- Industrial equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 025101.5MAT1L | Littelfuse | Through Hole,D2.8xL7.1mm | 25 | $ 1.1013 | ||
| 025101.5NRT1L | Littelfuse | Through Hole,D2.8xL7.1mm | 485 | $ 0.2264 | ||
| 025101.5MXL | Littelfuse | Through Hole,D2.8xL7.1mm | 10 | $ 0.8949 | ||
| 047101.5NAT1L | Littelfuse | Through Hole,D2.8xL7.1mm | 0 | $ 1.722 | ||
| 047101.5NRT1L | Littelfuse | Through Hole,D2.8xL7.1mm | 0 | $ 1.6958 | ||
| 047201.5NAT1L | Littelfuse | Through Hole,D2.8xL7.1mm | 0 | $ 1.8532 | ||
| 047201.5NRT1L | Littelfuse | Through Hole,D2.8xL7.1mm | 0 | $ 1.8393 | ||
| 047201.5MAT1L | Littelfuse | Through Hole,D2.8xL7.1mm | 0 | $ 0.3014 | ||
| 047201.5MRT1L | Littelfuse | Through Hole,D2.8xL7.1mm | 0 | $ 0.3082 | ||
| 047201.5MXL | Littelfuse | Through Hole,D2.8xL7.1mm | 0 | $ 0.2774 | ||
| 025101.5MRT1L | Littelfuse | Through Hole,D2.8xL7.1mm | 0 | $ 1.0736 | ||
| 025101.5NAT1L | Littelfuse | Through Hole,D2.8xL7.1mm | 0 | $ 1.6171 | ||
| 025101.5HAT1L | Littelfuse | Through Hole,D2.8xL7.1mm | 0 | $ 0.2488 | ||
| 025101.5PARL | Littelfuse | Through Hole,D2.8xL7.1mm | 0 | $ 1.5754 | ||
| 025101.5NAT6L | Littelfuse | Through Hole,D2.8xL7.1mm | 0 | $ 1.6171 | ||
| 025101.5PAT1L | Littelfuse | Through Hole,D2.8xL7.1mm | 0 | $ 1.5754 | ||
| 025101.5PF001L | Littelfuse | Through Hole,D2.8xL7.1mm | 0 | $ 1.5754 | ||
| 025101.5PF002L | Littelfuse | Through Hole,D2.8xL7.1mm | 0 | $ 1.5754 | ||
| 025101.5VXL | Littelfuse | Through Hole,D2.8xL7.1mm | 0 | $ 4.9701 |

