Littelfuse 0273001.H
| Manufacturer | |
| Mfr. Part # | 0273001.H |
| LCSC Part # | C3162834 |
| Package | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | FUSE BRD MNT 1A 125VAC/VDC TH |
| Description | 125V Radial Lead Cartridge Fuse 1A Through Hole,P=2.54mm Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Package | Through Hole,P=2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
32 
32
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.836 | $ 2.84 |
10+ | $ 2.7699 | $ 27.70 |
30+ | $ 2.7253 | $ 81.76 |
100+ | $ 2.6823 | $ 268.23 |
Standard Packaging 100/Full
Box | ||
Better price for more quantity?
$