BOURNS SF-2410SP063W-2
| Manufacturer | |
| Mfr. Part # | SF-2410SP063W-2 |
| LCSC Part # | C3161722 |
| Package | SMD,6.3x2.5mm |
| Customer # | |
| Description | 50A Surface Mount Fuse 630mA SMD,6.3x2.5mm Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | BOURNS | |
| Package | SMD,6.3x2.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
292 
292
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6037 | $ 0.60 |
10+ | $ 0.5897 | $ 5.90 |
30+ | $ 0.5804 | $ 17.41 |
100+ | $ 0.5712 | $ 57.12 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$