Bel Fuse MJS 6-R
| Manufacturer | |
| MPN | MJS 6-R |
| LCSC Part # | C3161071 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 200A Glass Tube Fuse 6A 250V Through Hole Fuses RoHS |
| Datasheet | Bel Fuse MJS 6-R |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Bel Fuse | |
| Packaging | Through Hole | |
| Melting I2t | 211 | |
| Interrupt Rating | 200A | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Current Rating | 6A | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Bel Fuse | |
| Packaging | Through Hole | |
| Melting I2t | 211 | |
| Interrupt Rating | 200A |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Current Rating | 6A | |
| Voltage Rating (DC) | 250V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9197 | $ 0.92 |
| 200+ | $ 0.3565 | $ 71.30 |
| 500+ | $ 0.3441 | $ 172.05 |
| 1,000+ | $ 0.338 | $ 338.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Bel Fuse | |
| Packaging | Through Hole | |
| Melting I2t | 211 | |
| Interrupt Rating | 200A | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Current Rating | 6A | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Bel Fuse | |
| Packaging | Through Hole | |
| Melting I2t | 211 | |
| Interrupt Rating | 200A |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Current Rating | 6A | |
| Voltage Rating (DC) | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MJS 6-R TR | Bel Fuse | Through Hole | 0 | $ 1.1156 | ||
| AGC-V-6-R | EATON | Through Hole | 0 | $ 1.7345 | ||
| BK/MDL-V-6-R | EATON | Through Hole | 0 | $ 1.5268 | ||
| BK/MDQ-6VX | EATON | Through Hole | 0 | $ 4.4647 | ||
| 0208006.DRT1P | Littelfuse | Through Hole | 0 | $ 0.1459 | ||
| 0209006.MXEP | Littelfuse | Through Hole | 0 | $ 0.1905 | ||
| 0208006.MXEP | Littelfuse | Through Hole | 0 | $ 0.1389 | ||
| 74-4SGL6A | NTE Electronics | Through Hole | 0 | $ 0.6804 | ||
| 74-4FGL6A | NTE Electronics | Through Hole | 0 | $ 0.6805 |

