EATON MDA-3/10-R
| Manufacturer | |
| MPN | MDA-3/10-R |
| LCSC Part # | C3160574 |
| Packaging | - |
| Customer # | |
| Key Attributes | Ceramic Tube Fuse 300mA Fuses RoHS |
| Datasheet | EATON MDA-3/10-R |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | - | |
| Melting I2t | 1620.43 | |
| Interrupt Rating | 200A;10kA | |
| Type | Ceramic Tube Fuse | |
| Length | 31.8mm | |
| Current Rating | 300mA | |
| Voltage Rating (DC) | 250V;125V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | - | |
| Melting I2t | 1620.43 | |
| Interrupt Rating | 200A;10kA |
| Type | Description | |
|---|---|---|
| Type | Ceramic Tube Fuse | |
| Length | 31.8mm | |
| Current Rating | 300mA | |
| Voltage Rating (DC) | 250V;125V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Time-delay function
- Optional axial leads
- Physical dimensions: 1/4 in × 1-1/4 in (6.35 × 31.75mm)
- Ceramic tube with nickel-plated brass end cap construction
- UL recognized, meets standard 248-14
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.6432 | $ 10.64 |
| 200+ | $ 4.1191 | $ 823.82 |
| 500+ | $ 3.9748 | $ 1987.40 |
| 1,000+ | $ 3.9035 | $ 3903.50 |
Standard Packaging5/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | - | |
| Melting I2t | 1620.43 | |
| Interrupt Rating | 200A;10kA | |
| Type | Ceramic Tube Fuse | |
| Length | 31.8mm | |
| Current Rating | 300mA | |
| Voltage Rating (DC) | 250V;125V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | - | |
| Melting I2t | 1620.43 | |
| Interrupt Rating | 200A;10kA |
| Type | Description | |
|---|---|---|
| Type | Ceramic Tube Fuse | |
| Length | 31.8mm | |
| Current Rating | 300mA | |
| Voltage Rating (DC) | 250V;125V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Time-delay function
- Optional axial leads
- Physical dimensions: 1/4 in × 1-1/4 in (6.35 × 31.75mm)
- Ceramic tube with nickel-plated brass end cap construction
- UL recognized, meets standard 248-14
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

