BORN 0603ESDA-05N
| Manufacturer | BORNAsian Brands |
| MPN | 0603ESDA-05N |
| LCSC Part # | C316054 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 50VC 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BORN | |
| Packaging | 0603 | |
| Clamping Voltage | 100V | |
| Number of Channels | 1 | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 500nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 0603inch/ 1608mm foot print
- Ideal ESD protection for high frequency, low voltage applications
- Exceeds testing requirements outlined in IEC 61000 - 4 - 2
- Ultra low capacitance (1.5pF typ.)
- Very low leakage current
- Fast response time
- Bi - directional
- MSL 3
Applications
AI Translation
- High Speed Data Ports (USB 2.0, IEEE 1394)
- Computers & Peripherals (Cell phone, PDA, HDTV, DVD players)
In-Stock: 965,000
965,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0212 | $ 1.06 |
| 500+ | $ 0.0168 | $ 8.40 |
| 1,500+ | $ 0.0148 | $ 22.20 |
| 4,000+ | $ 0.0107 | $ 42.80 |
| 24,000+ | $ 0.0101 | $ 242.40 |
| 48,000+ | $ 0.0097 | $ 465.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



