EATON BK1/TDC10-3-R
| Manufacturer | |
| MPN | BK1/TDC10-3-R |
| LCSC Part # | C3160497 |
| Packaging | - |
| Customer # | |
| Key Attributes | 30A Glass Tube Fuse 3A 250V Fuses RoHS |
| Datasheet | EATON BK1/TDC10-3-R |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | - | |
| Interrupt Rating | 30A | |
| Type | Glass Tube Fuse | |
| Length | 31.8mm | |
| Current Rating | 3A | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | - | |
| Interrupt Rating | 30A |
| Type | Description | |
|---|---|---|
| Type | Glass Tube Fuse | |
| Length | 31.8mm | |
| Current Rating | 3A | |
| Voltage Rating (DC) | 250V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- TDC10: fast-acting type
- TDC11: time-delay type
- Lead-free, RoHS compliant
- Physical dimensions: 1/4" × 1 1/4"
- Glass tube with electroplated brass end cap construction
- Breaking capacity: 10× rated current
- TDC10 complies with British Standard BS2950A
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4403 | $ 0.44 |
| 200+ | $ 0.1704 | $ 34.08 |
| 500+ | $ 0.1644 | $ 82.20 |
| 1,000+ | $ 0.1615 | $ 161.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | - | |
| Interrupt Rating | 30A | |
| Type | Glass Tube Fuse | |
| Length | 31.8mm | |
| Current Rating | 3A | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | - | |
| Interrupt Rating | 30A |
| Type | Description | |
|---|---|---|
| Type | Glass Tube Fuse | |
| Length | 31.8mm | |
| Current Rating | 3A | |
| Voltage Rating (DC) | 250V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- TDC10: fast-acting type
- TDC11: time-delay type
- Lead-free, RoHS compliant
- Physical dimensions: 1/4" × 1 1/4"
- Glass tube with electroplated brass end cap construction
- Breaking capacity: 10× rated current
- TDC10 complies with British Standard BS2950A
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

