Littelfuse 0218.100HXP
| Manufacturer | |
| MPN | 0218.100HXP |
| LCSC Part # | C3160457 |
| Packaging | - |
| Customer # | |
| Key Attributes | 35A Glass Tube Fuse 100mA 250V Fuses RoHS |
| Datasheet | Littelfuse 0218.100HXP |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Melting I2t | 0.079 | |
| Interrupt Rating | 35A | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Length | 20mm | |
| Current Rating | 100mA | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Melting I2t | 0.079 | |
| Interrupt Rating | 35A |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Length | 20mm | |
| Current Rating | 100mA | |
| Voltage Rating (DC) | 250V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 218 Series fuse is a 5×20mm time-delay glass tube cartridge fuse designed to meet IEC specifications.
Features
AI Translation
- Designed to international IEC standards, suitable for worldwide use
- Meets IEC 60127-2 standard Sheet 3 specifications for time-lag fuses
- Available in cartridge and axial lead configurations
- RoHS compliant and lead-free
Applications
AI Translation
- Device or electrical equipment
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3037 | $ 0.30 |
| 200+ | $ 0.1176 | $ 23.52 |
| 500+ | $ 0.1134 | $ 56.70 |
| 1,000+ | $ 0.1114 | $ 111.40 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Melting I2t | 0.079 | |
| Interrupt Rating | 35A | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Length | 20mm | |
| Current Rating | 100mA | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Melting I2t | 0.079 | |
| Interrupt Rating | 35A |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Length | 20mm | |
| Current Rating | 100mA | |
| Voltage Rating (DC) | 250V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 218 Series fuse is a 5×20mm time-delay glass tube cartridge fuse designed to meet IEC specifications.
Features
AI Translation
- Designed to international IEC standards, suitable for worldwide use
- Meets IEC 60127-2 standard Sheet 3 specifications for time-lag fuses
- Available in cartridge and axial lead configurations
- RoHS compliant and lead-free
Applications
AI Translation
- Device or electrical equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

