LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BORN RCLAMP0521P-N product image
  • RCLAMP0521P-N thumbnail 1
  • RCLAMP0521P-N thumbnail 2
  • RCLAMP0521P-N thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BORN RCLAMP0521P-NRoHS

Manufacturer
BORNAsian Brands
MPN
RCLAMP0521P-N
LCSC Part #
C316043
Packaging
DFN1006-2
Customer #
Key Attributes
TVS DIODE 5VWM 16VC DFN1006-2
Datasheetpdf iconBORN RCLAMP0521P-N
In-Stock: 318,400
318,400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0358$ 1.79
500+$ 0.0287$ 14.35
1,500+$ 0.0255$ 38.25
10,000+$ 0.0189$ 189.00
20,000+$ 0.018$ 360.00
50,000+$ 0.0173$ 865.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerBORN
PackagingDFN1006-2
Clamping Voltage16V
Peak Pulse Current (Ipp)3.5A@8/20us
Peak Pulse Power Dissipation (Ppp)60W@8/20us
Number of Channels1
Voltage - Breakdown6V
typeTVS
Reverse Leakage Current (Ir)500nA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging10000
Sales UnitPiece

Features

AI Translation
  • 60 Watts peak pulse power (tp = 8/20 μs)
  • Tiny DFN1006 package
  • Bidirectional configurations
  • Solid-state silicon-avalanche technology
  • Low clamping voltage
  • Low leakage current
  • Low capacitance Cj = 0.4 pF typ. (IO to IO)
  • Protection one data/power line
  • IEC 61000 - 4 - 2 ±20 kV contact ±20 kV air
  • IEC 61000 - 4 - 4 (EFT) 40A (5/50ns)
  • IEC 61000 - 4 - 5 (Lightning) 3.5A (8/20 μs)

Applications

AI Translation
  • Cell Phone Handsets and Accessories
  • Microprocessor based equipment
  • Personal Digital Assistants (PDA’s)
  • Notebooks, Desktops, and Servers
  • Portable Instrumentation