LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BORN PESD12VV1BL-N product image
  • PESD12VV1BL-N thumbnail 1
  • PESD12VV1BL-N thumbnail 2
  • PESD12VV1BL-N thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BORN PESD12VV1BL-NRoHS

Manufacturer
BORNAsian Brands
MPN
PESD12VV1BL-N
LCSC Part #
C316042
Packaging
DFN1006-2
Customer #
Key Attributes
ESD DIODE 12VWM 24VC DFN1006-2
Datasheetpdf iconBORN PESD12VV1BL-N
In-Stock: 9,700
9,700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0394$ 0.79
200+$ 0.0315$ 6.30
600+$ 0.0271$ 16.26
2,000+$ 0.0245$ 49.00
10,000+$ 0.018$ 180.00
20,000+$ 0.0167$ 334.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerBORN
PackagingDFN1006-2
Clamping Voltage24V
Peak Pulse Current (Ipp)5A@8/20us
Peak Pulse Power Dissipation (Ppp)120W@8/20us
Voltage - Breakdown13.3V
typeESD
Reverse Leakage Current (Ir)500nA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)12V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging10000
Sales UnitPiece

Features

AI Translation
  • 120Watts peak pulse power (tp = 8/20μs)
  • Tiny DFN1006 package
  • Bidirectional configurations
  • Solid-state silicon-avalanche technology
  • Low clamping voltage
  • Low leakage current
  • IEC 61000 - 4 - 2: ±30kV contact ±30kV air
  • IEC 61000 - 4 - 4 (EFT) 40A(5/50ns)
  • IEC 61000 - 4 - 5 (Lightning) 5A(8/20μs)

Applications

AI Translation
  • Cell Phone Handsets and Accessories
  • Microprocessor based equipment
  • Personal Digital Assistants (PDA’s)
  • Notebooks, Desktops, and Servers
  • Portable Instrumentation