BORN PRTR5V0U2X-N
| Manufacturer | BORNAsian Brands |
| MPN | PRTR5V0U2X-N |
| LCSC Part # | C316030 |
| Packaging | SOT-143 |
| Customer # | |
| Key Attributes | TVS DIODE 5VWM 10VC SOT-143 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BORN | |
| Packaging | SOT-143 | |
| Clamping Voltage | 10V | |
| Peak Pulse Current (Ipp) | 3.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 40W@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 6V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 50nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 40 Watts peak pulse power (tp = 8/20μs)
- Tiny SOT143 package
- Bidirectional configurations
- Solid-state silicon-avalanche technology
- Low clamping voltage
- Low leakage current
- Low capacitance (Cj = 0.35pF typ I/O to I/O.)
- Protection one data/power line
- IEC 61000 - 4 - 2 ±15kV contact ±20kV air
- IEC 61000 - 4 - 4 (EFT) 40A (5/50ns)
- IEC 61000 - 4 - 5 (Lightning) 3.5A (8/20μs)
Applications
AI Translation
- USB2.0
- Ethernet
- Notebooks, Desktops, and Servers
- Video Line Protection
In-Stock: 48,860
48,860 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1026 | $ 0.51 |
| 50+ | $ 0.0831 | $ 4.16 |
| 150+ | $ 0.0734 | $ 11.01 |
| 500+ | $ 0.0661 | $ 33.05 |
| 3,000+ | $ 0.0478 | $ 143.40 |
| 6,000+ | $ 0.0448 | $ 268.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BORN | |
| Packaging | SOT-143 | |
| Clamping Voltage | 10V | |
| Peak Pulse Current (Ipp) | 3.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 40W@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 6V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 50nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 40 Watts peak pulse power (tp = 8/20μs)
- Tiny SOT143 package
- Bidirectional configurations
- Solid-state silicon-avalanche technology
- Low clamping voltage
- Low leakage current
- Low capacitance (Cj = 0.35pF typ I/O to I/O.)
- Protection one data/power line
- IEC 61000 - 4 - 2 ±15kV contact ±20kV air
- IEC 61000 - 4 - 4 (EFT) 40A (5/50ns)
- IEC 61000 - 4 - 5 (Lightning) 3.5A (8/20μs)
Applications
AI Translation
- USB2.0
- Ethernet
- Notebooks, Desktops, and Servers
- Video Line Protection
C316030 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



