Littelfuse 022903.5HXSP
| 제조업체 | |
| 제조사 품번 | 022903.5HXSP |
| LCSC 번호 | C3160292 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | Glass Tube Fuse 3.5A 125V Fuses RoHS |
| 데이터시트 | Littelfuse 022903.5HXSP |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Fuses | |
| 제조업체 | Littelfuse | |
| 포장 | - | |
| Melting I2t | 110 | |
| Interrupt Rating | 100A;10kA | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Current Rating | 3.5A | |
| Voltage Rating (DC) | 125V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Fuses | |
| 제조업체 | Littelfuse | |
| 포장 | - | |
| Melting I2t | 110 | |
| Interrupt Rating | 100A;10kA |
| 타입 | 설명 | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Current Rating | 3.5A | |
| Voltage Rating (DC) | 125V |
개요
Littelfuse 229/230 Series SlO - BlO fuses are available in 2AG size, in cartridge or axial lead form, with a blown fuse indicator option, and are designed to meet the stringent requirements of the telecommunications industry. Ordering 229/230 Series products with the blown fuse indicator option provides immediate glass body discoloration upon blowing. They share the same performance characteristics as standard products, helping to reduce the time spent locating blown fuses and troubleshooting circuit faults. The 229/230 Series 0.25A - 1.25A range combines traditional overcurrent protection with the ability to withstand high-current, short-duration pulses, meeting the short-circuit requirements of UL 60950-1/UL 62368-1 for telephone equipment. An insulating sleeve option is also available. For more information, refer to the Surge Withstand Specifications section of this document.
주요 특징
- Available in tubular and axial-lead forms with multiple lead-forming dimensions and package options
- Compliant with UL/CSA/NMX Standard 248-14
- RoHS compliant and lead-free; blow indicator option available (add suffix "S" to part number)
- Fuses with additional sealing process for board washing (add suffix "A" to part number)
- Sleeved fuse option available (contact Littelfuse for more information)
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 0.1722 | $ 0.17 |
| 200+ | $ 0.0667 | $ 13.34 |
| 500+ | $ 0.0643 | $ 32.15 |
| 1,000+ | $ 0.0632 | $ 63.20 |
표준 패키지100/Full Bag | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Fuses | |
| 제조업체 | Littelfuse | |
| 포장 | - | |
| Melting I2t | 110 | |
| Interrupt Rating | 100A;10kA | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Current Rating | 3.5A | |
| Voltage Rating (DC) | 125V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Fuses | |
| 제조업체 | Littelfuse | |
| 포장 | - | |
| Melting I2t | 110 | |
| Interrupt Rating | 100A;10kA |
| 타입 | 설명 | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Current Rating | 3.5A | |
| Voltage Rating (DC) | 125V |
개요
Littelfuse 229/230 Series SlO - BlO fuses are available in 2AG size, in cartridge or axial lead form, with a blown fuse indicator option, and are designed to meet the stringent requirements of the telecommunications industry. Ordering 229/230 Series products with the blown fuse indicator option provides immediate glass body discoloration upon blowing. They share the same performance characteristics as standard products, helping to reduce the time spent locating blown fuses and troubleshooting circuit faults. The 229/230 Series 0.25A - 1.25A range combines traditional overcurrent protection with the ability to withstand high-current, short-duration pulses, meeting the short-circuit requirements of UL 60950-1/UL 62368-1 for telephone equipment. An insulating sleeve option is also available. For more information, refer to the Surge Withstand Specifications section of this document.
주요 특징
- Available in tubular and axial-lead forms with multiple lead-forming dimensions and package options
- Compliant with UL/CSA/NMX Standard 248-14
- RoHS compliant and lead-free; blow indicator option available (add suffix "S" to part number)
- Fuses with additional sealing process for board washing (add suffix "A" to part number)
- Sleeved fuse option available (contact Littelfuse for more information)
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

