Littelfuse 0235.700HXEP
| Manufacturer | |
| MPN | 0235.700HXEP |
| LCSC Part # | C3160145 |
| Packaging | Through Hole,D5.8xL22.5mm |
| Customer # | |
| Key Attributes | 35A Glass Tube Fuse 700mA 250V Through Hole,D5.8xL22.5mm Fuses RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,D5.8xL22.5mm | |
| Melting I2t | 0.156 | |
| Interrupt Rating | 35A | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Length | 21.5mm | |
| Current Rating | 700mA | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,D5.8xL22.5mm | |
| Melting I2t | 0.156 | |
| Interrupt Rating | 35A |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Length | 21.5mm | |
| Current Rating | 700mA | |
| Voltage Rating (DC) | 250V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
5×20mm fast-acting glass body cartridge fuse designed to UL specifcation.
Features
AI Translation
- Designed to UL/CSA/ANCE 248 Standard
- RoHS compliant and lead-free
- Available in cartridge and axial lead format
Applications
AI Translation
- Used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3586 | $ 0.36 |
| 200+ | $ 0.1388 | $ 27.76 |
| 500+ | $ 0.1339 | $ 66.95 |
| 1,000+ | $ 0.1315 | $ 131.50 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,D5.8xL22.5mm | |
| Melting I2t | 0.156 | |
| Interrupt Rating | 35A | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Length | 21.5mm | |
| Current Rating | 700mA | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,D5.8xL22.5mm | |
| Melting I2t | 0.156 | |
| Interrupt Rating | 35A |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Length | 21.5mm | |
| Current Rating | 700mA | |
| Voltage Rating (DC) | 250V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
5×20mm fast-acting glass body cartridge fuse designed to UL specifcation.
Features
AI Translation
- Designed to UL/CSA/ANCE 248 Standard
- RoHS compliant and lead-free
- Available in cartridge and axial lead format
Applications
AI Translation
- Used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0235.700MXEP | Littelfuse | Through Hole,D5.8xL22.5mm | 0 | $ 0.2322 | ||
| 0235.700VXEP | Littelfuse | Through Hole,D5.8xL22.5mm | 0 | $ 1.2165 | ||
| 0239.700MRET1P | Littelfuse | Through Hole,D5.8xL22.5mm | 0 | $ 0.4199 | ||
| 0239.750MRET1P | Littelfuse | Through Hole,D5.8xL22.5mm | 0 | $ 0.4199 | ||
| 0217.630MXEP | Littelfuse | Through Hole,D5.8xL22.5mm | 0 | $ 0.1763 | ||
| 0217.630MRET1P | Littelfuse | Through Hole,D5.8xL22.5mm | 0 | $ 0.254 | ||
| 0213.630MXEP | Littelfuse | Through Hole,D5.8xL22.5mm | 0 | $ 0.2318 | ||
| 0218.630MRET1P | Littelfuse | Through Hole,D5.8xL22.5mm | 0 | $ 0.3888 | ||
| 0218.630MXEP | Littelfuse | Through Hole,D5.8xL22.5mm | 0 | $ 0.3337 | ||
| 0219.630MXAEP | Littelfuse | Through Hole,D5.8xL22.5mm | 0 | $ 0.3702 |

