Littelfuse 0224.500HXP
| Fabricante | |
| N.º de pieza fab. | 0224.500HXP |
| Nº LCSC | C3159609 |
| Emb. | Through Hole |
| Número de Cliente | |
| Atrib. clave | Glass Tube Fuse 500mA 125V Through Hole Fuses RoHS |
| Hoja de Datos | |
| Componentes alternativos | 20 |
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Circuit Protection/Fuses | |
| Fabricante | Littelfuse | |
| Emb. | Through Hole | |
| Melting I2t | 0.365 | |
| Interrupt Rating | 35A;10kA | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Length | 14.9mm | |
| Current Rating | 500mA | |
| Voltage Rating (DC) | 125V |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Circuit Protection/Fuses | |
| Fabricante | Littelfuse | |
| Emb. | Through Hole | |
| Melting I2t | 0.365 | |
| Interrupt Rating | 35A;10kA |
| Tipo | Descripción | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Length | 14.9mm | |
| Current Rating | 500mA | |
| Voltage Rating (DC) | 125V |
Reportar un errorMostrar productos similares (0) >
Descripción
Traducción por IA
The 2AG Fast- Acting Fuses are available in cartridge form or with axial leads. 2AG Fuses provide the same performance characteristics as their 2AG counterpart, while occupying one- third the space. Sleaved fuses are available.
Características
Traducción por IA
- In accordance with Underwriter's Laboratories Standard UL/CSA/NMX 248-14
- Available in cartridge and axial lead form and with various forming dimensions
- RoHS compliant and Lead- free
Aplicaciones
Traducción por IA
- Used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 1.9248 | $ 1.92 |
| 200+ | $ 0.7452 | $ 149.04 |
| 500+ | $ 0.7183 | $ 359.15 |
| 1,000+ | $ 0.7056 | $ 705.60 |
Encapsulado Estándar100/Full Bag | ||
¿Mejor precio por mayor cantidad?
$
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Circuit Protection/Fuses | |
| Fabricante | Littelfuse | |
| Emb. | Through Hole | |
| Melting I2t | 0.365 | |
| Interrupt Rating | 35A;10kA | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Length | 14.9mm | |
| Current Rating | 500mA | |
| Voltage Rating (DC) | 125V |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Circuit Protection/Fuses | |
| Fabricante | Littelfuse | |
| Emb. | Through Hole | |
| Melting I2t | 0.365 | |
| Interrupt Rating | 35A;10kA |
| Tipo | Descripción | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Length | 14.9mm | |
| Current Rating | 500mA | |
| Voltage Rating (DC) | 125V |
Reportar un errorMostrar productos similares (0) >
Descripción
Traducción por IA
The 2AG Fast- Acting Fuses are available in cartridge form or with axial leads. 2AG Fuses provide the same performance characteristics as their 2AG counterpart, while occupying one- third the space. Sleaved fuses are available.
Características
Traducción por IA
- In accordance with Underwriter's Laboratories Standard UL/CSA/NMX 248-14
- Available in cartridge and axial lead form and with various forming dimensions
- RoHS compliant and Lead- free
Aplicaciones
Traducción por IA
- Used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Tipo | Detalles |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Componentes alternativos
| MPN | Fabricante | Empaque | Disponibilidad | Precio unitario | ||
|---|---|---|---|---|---|---|
| 0224.500DRT1P | Littelfuse | Through Hole | 0 | $ 1.1384 | ||
| 0224.500VXP | Littelfuse | Through Hole | 0 | $ 0.8229 | ||
| 0224.500MXP | Littelfuse | Through Hole | 0 | $ 0.4128 | ||
| 0224.500DRT3P | Littelfuse | Through Hole | 0 | $ 0.49 | ||
| 0224.500DRT2P | Littelfuse | Through Hole | 0 | $ 0.4624 | ||
| 2205.500MXP | Littelfuse | Through Hole | 0 | $ 0.156 | ||
| 2205.500HXP | Littelfuse | Through Hole | 0 | $ 0.1405 | ||
| 3JS 500-R TR | Bel Fuse | Through Hole | 0 | $ 0.9706 | ||
| 0208.500DRT1P | Littelfuse | Through Hole | 0 | $ 0.1459 | ||
| 0208.500MXEP | Littelfuse | Through Hole | 0 | $ 0.1251 | ||
| MJS 500-R TR | Bel Fuse | Through Hole | 0 | $ 1.1156 | ||
| MJS 500-R | Bel Fuse | Through Hole | 0 | $ 0.9197 | ||
| 0209.500DRT1P | Littelfuse | Through Hole | 0 | $ 0.1763 | ||
| 0209.500MXEP | Littelfuse | Through Hole | 0 | $ 0.1861 | ||
| TR2/C518S-500-R | EATON | Through Hole | 0 | $ 0.4852 | ||
| BK/C515S-500-R | EATON | Through Hole | 0 | $ 1.4159 | ||
| TR2/C515S-500-R | EATON | Through Hole | 0 | $ 0.3669 | ||
| TR2/C518-500-R | EATON | Through Hole | 0 | $ 1.9627 | ||
| BK/C518-500-R | EATON | Through Hole | 0 | $ 1.1416 | ||
| TR2/C515-500-R | EATON | Through Hole | 0 | $ 0.3303 |

