Littelfuse 38213150180
| Manufacturer | |
| MPN | 38213150180 |
| LCSC Part # | C3159452 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 100A Radial Lead Cartridge Fuse 3.15A 250V Through Hole Fuses RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Melting I2t | 45.35 | |
| Interrupt Rating | 100A | |
| Operating Temperature | -40℃~+85℃ | |
| Height | 8mm | |
| Width | - | |
| Type | Radial Lead Cartridge Fuse | |
| Length | - | |
| Current Rating | 3.15A | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Melting I2t | 45.35 | |
| Interrupt Rating | 100A | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Height | 8mm | |
| Width | - | |
| Type | Radial Lead Cartridge Fuse | |
| Length | - | |
| Current Rating | 3.15A | |
| Voltage Rating (DC) | 250V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The 382 series are TE5 time-lag fuses rated at 250V with enhanced breaking capacity, designed in accordance with IEC 60127-3.
Features
AI Translation
- Halogen-free, lead-free, and RoHS compliant
- Reduced PCB footprint
- Available in solderable or pluggable versions
- 100A breaking capacity
- Internationally certified
- Low internal resistance
- Touch-safe housing
- Vibration resistant
- Current rating range from 1A to 10A
- UL recognized per UL/CSA/NMX 248-1 and UL/CSA/NMX 248-14
- Compliant with EN/IEC 60127-1 and EN/IEC 60127-3
- Compliant with J60127-1 and J60127-3
- Compliant with K60127-1 and K60127-3
- Compliant with GB/T9364.1 and GB/T9364.3
Applications
AI Translation
- Battery Chargers
- Consumer Electronics
- Power Supplies
- Industrial Controllers
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2 | $ 0.20 |
| 200+ | $ 0.0774 | $ 15.48 |
| 500+ | $ 0.0747 | $ 37.35 |
| 1,000+ | $ 0.0733 | $ 73.30 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Melting I2t | 45.35 | |
| Interrupt Rating | 100A | |
| Operating Temperature | -40℃~+85℃ | |
| Height | 8mm | |
| Width | - | |
| Type | Radial Lead Cartridge Fuse | |
| Length | - | |
| Current Rating | 3.15A | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Melting I2t | 45.35 | |
| Interrupt Rating | 100A | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Height | 8mm | |
| Width | - | |
| Type | Radial Lead Cartridge Fuse | |
| Length | - | |
| Current Rating | 3.15A | |
| Voltage Rating (DC) | 250V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The 382 series are TE5 time-lag fuses rated at 250V with enhanced breaking capacity, designed in accordance with IEC 60127-3.
Features
AI Translation
- Halogen-free, lead-free, and RoHS compliant
- Reduced PCB footprint
- Available in solderable or pluggable versions
- 100A breaking capacity
- Internationally certified
- Low internal resistance
- Touch-safe housing
- Vibration resistant
- Current rating range from 1A to 10A
- UL recognized per UL/CSA/NMX 248-1 and UL/CSA/NMX 248-14
- Compliant with EN/IEC 60127-1 and EN/IEC 60127-3
- Compliant with J60127-1 and J60127-3
- Compliant with K60127-1 and K60127-3
- Compliant with GB/T9364.1 and GB/T9364.3
Applications
AI Translation
- Battery Chargers
- Consumer Electronics
- Power Supplies
- Industrial Controllers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 38213150410 | Littelfuse | Through Hole | 25 | $ 1.2378 | ||
| 37413150000 | Littelfuse | Through Hole | 1,175 | $ 0.2756 | ||
| 37213150411 | Littelfuse | Through Hole | 996 | $ 0.3728 | ||
| 37213150431 | Littelfuse | Through Hole | 780 | $ 0.569 | ||
| 38213150430 | Littelfuse | Through Hole | 0 | $ 0.1728 | ||
| 38313150000 | Littelfuse | Through Hole | 0 | $ 0.2305 | ||
| 38313150410 | Littelfuse | Through Hole | 0 | $ 0.2296 | ||
| 0034.6950 | SCHURTER | Through Hole | 0 | $ 0.9133 | ||
| 37413150410 | Littelfuse | Through Hole | 0 | $ 0.4427 | ||
| 37413150430 | Littelfuse | Through Hole | 0 | $ 0.1868 | ||
| 37013150410 | Littelfuse | Through Hole | 0 | $ 0.1405 | ||
| 37213150511 | Littelfuse | Through Hole | 0 | $ 0.1804 | ||
| 37313150000 | Littelfuse | Through Hole | 0 | $ 0.2377 | ||
| SR-5-3.15A-BK | EATON | Through Hole | 0 | $ 2.4781 | ||
| SR-5-3.15A-AP | EATON | Through Hole | 0 | $ 0.586 | ||
| 0034.7120 | SCHURTER | Through Hole | 0 | $ 0.7008 | ||
| 0034.7320 | SCHURTER | Through Hole | 0 | $ 0.7585 | ||
| 0034.7220 | SCHURTER | Through Hole | 0 | $ 0.7531 | ||
| TMR-3.15A-T | OptiFuse | Through Hole | 0 | $ 0.8117 | ||
| SR-5F-3.15A-BK | EATON | Through Hole | 0 | $ 0.501 |

